RWS7 8R2 J TR

Ohmite
284-RWS7-8.2J
RWS7 8R2 J TR

製造商:

說明:
線繞電阻器 - SMD 7 Watts Wirewound SMD 8.2 Ohms 5% Tape Reel

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 56

庫存:
56 可立即送貨
工廠前置作業時間:
16 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個300)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$27.13 HK$27.13
HK$16.77 HK$167.70
HK$15.04 HK$376.00
HK$12.41 HK$1,241.00
完整捲(訂購多個300)
HK$10.69 HK$3,207.00
HK$10.11 HK$6,066.00
HK$9.70 HK$8,730.00
HK$9.37 HK$44,976.00
HK$9.29 HK$91,971.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Ohmite
產品類型: 線繞電阻器 - SMD
RoHS:  
8.2 Ohms
7 W
5 %
50 PPM / C
+ 275 C
- 55 C
RWS7
Reel
Cut Tape
MouseReel
品牌: Ohmite
組裝國家: Not Available
擴散國: Not Available
原產國: GB
特徵: Molded Resistors
高度: 10.3 mm
長度: 20.5 mm
安裝風格: PCB Mount
產品類型: Wirewound Resistors
原廠包裝數量: 300
子類別: Resistors
技術: Wirewound
寬度: 9.3 mm
零件號別名: RWS7 8R2 J T&R
每件重量: 4.33 kg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332110
ECCN:
EAR99

RWS7 & RWS10 SMD Resistors

Ohmite RWS7 and RWS10 Precision Power Wirewound SMD Resistors are designed to meet the rising power requirement for surface mount components. The RWS7 and RWS10 series resistors from Ohmite have an optimized thermal design that offers greater efficiency and improved surge capacity of up to five times for five seconds while reducing the rise of surface temperature when compared with other resistors. These RoHS-compliant PCB mount resistors have been engineered to reduce long-term thermal damage to boards and surrounding components. RWS7 and RWS10 SMD resistors are also available in a low-inductance format.