LC055104A

Ohmite
588-LC055104A
LC055104A

製造商:

說明:
超級電容 DOUBLE LAYER CAPACITOR

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
24 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$29.43 HK$29.43
HK$18.99 HK$189.90
HK$17.43 HK$871.50
HK$13.56 HK$1,356.00
HK$12.99 HK$64,950.00
10,000 報價

類似產品

商品屬性 屬性值 選擇屬性
Ohmite
產品類型: 超級電容
RoHS:  
100000 uF
EDLC / Supercaps
Maxcap
Bulk
品牌: Ohmite
組裝國家: Not Available
擴散國: Not Available
原產國: TH
產品類型: Supercapacitors / Ultracapacitors
原廠包裝數量: 1
子類別: Capacitors
類型: Cylindrical
每件重量: 2.400 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8532290000
USHTS:
8532290040
JPHTS:
853229000
KRHTS:
8532290000
TARIC:
8532290000
MXHTS:
8532299999
ECCN:
EAR99

Maxcap® Double-Layer Capacitors

Ohmite Maxcap® Double-Layer Capacitors (DLCs) are high-energy-density capacitors for memory backup and data-transmission power. Ohmite Maxcap Double-Layer Capacitors offer high volumetric efficiency (over 5F/in3), virtually unlimited service life, fast charge and discharge capability, and low leakage current. A Maxcap DLC, the size of a thimble, supports µA data retention currents of CMOS RAMs for up to several weeks. Microprocessors, small motors, and activators with current requirements from one to several hundred mA can be supported from several seconds to minutes. Maxcap DLCs never need replacing; they do not undergo irreversible chemical reactions. Unlike aluminum electrolytic capacitors, they do not experience dry-up problems.