FCSL90R005DER

Ohmite
588-FCSL90R005DER
FCSL90R005DER

製造商:

說明:
電流傳感電阻器 - SMD 0.005 ohm 0.5% 4W

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 940

庫存:
940 可立即送貨
工廠前置作業時間:
16 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個1000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$13.07 HK$13.07
HK$10.11 HK$101.10
HK$9.95 HK$248.75
HK$9.70 HK$970.00
HK$9.04 HK$2,260.00
HK$7.37 HK$3,685.00
完整捲(訂購多個1000)
HK$7.34 HK$7,340.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Ohmite
產品類型: 電流傳感電阻器 - SMD
RoHS:  
Reel
Cut Tape
MouseReel
FCSL
5 mOhms
4 W
0.5 %
50 PPM / C
1835 (Reversed)
4590 (Reversed)
4.5 mm (0.177 in)
8.9 mm (0.35 in)
0.5 mm (0.02 in)
- 55 C
+ 155 C
Metal Foil
2 Terminal
SMD/SMT
應用: Current Sense
品牌: Ohmite
組裝國家: Not Available
擴散國: Not Available
原產國: JP
安裝風格: PCB Mount
終端數量: 2 Terminal
產品類型: Current Sense Resistors
原廠包裝數量: 1000
子類別: Resistors
每件重量: 71 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

Current Sense Resistors

Ohmite Current Sense Resistors are available in many popular sizes and packages. These resistors are used to monitor current in a circuit via a voltage drop and control circuit. Current sense resistors are characterized by low values to minimize power consumption. Ohmite produces current sense resistors with TCR values as low as 40ppm, resistance as low as 0.0005Ω, tolerances down to 0.5%, and a wide range of mounting options from SMD to SOT-227 heat sinkable. Power dissipation ranges from 0.125W to 100W in the SOT package.

FCSL Metal Foil Current Sense Resistors

Ohmite FCSL Series Metal Foil Current Sense Resistors incorporates proven metal foil technology to produce the ultimate in a current sense resistor.. Ohmite offers the FCSL Series Metal Foil Current Sense Resistors which combine very low and stable TCRs in a wide selection of very low ohmic values. Power ratings up to 10W make Ohmite's FCSL series the ideal choice for your current sensing applications.