FC4L16R010FER

Ohmite
588-FC4L16R010FER
FC4L16R010FER

製造商:

說明:
電流傳感電阻器 - SMD 0.25W 0603 4-TERM 0.01 1%

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 7,064

庫存:
7,064 可立即送貨
工廠前置作業時間:
20 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個5000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$10.03 HK$10.03
HK$6.57 HK$65.70
HK$5.04 HK$126.00
HK$4.54 HK$454.00
HK$3.99 HK$997.50
HK$3.76 HK$1,880.00
完整捲(訂購多個5000)
HK$3.76 HK$18,800.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Ohmite
產品類型: 電流傳感電阻器 - SMD
RoHS:  
Reel
Cut Tape
MouseReel
FC4L
10 mOhms
250 mW (1/4 W)
1 %
50 PPM / C
0306 (Reversed)
0816 (Reversed)
1.6 mm (0.063 in)
0.8 mm (0.031 in)
0.5 mm (0.02 in)
- 40 C
+ 125 C
Metal Foil
4 Terminal
SMD/SMT
應用: Current Sense
品牌: Ohmite
組裝國家: Not Available
擴散國: Not Available
原產國: CN
安裝風格: PCB Mount
終端數量: 4 Terminal
產品類型: Current Sense Resistors
原廠包裝數量: 5000
子類別: Resistors
類型: FC4L Four Terminal Current Sense Metal Foil Construction
每件重量: 3 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210020
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

FC4L 4-Terminal Current Sense SMD Resistors

Ohmite FC4L 4-Terminal Current Sense Resistor Series includes 0.25W, 1W, 2W, and 5W packages. Ohmite has extended its FCSL Series product line with the 4-terminal, foil-type FC4L Series Current Sense SMD Resistors. The FC4L Series resistors from Ohmite have a foil construction that ensures a very stable TCR (Temperature Coefficient of Resistance) in a 5W package. In addition, FC4L resistors have a built-in Kelvin connection and 4-terminal design, which includes 2 larger electrodes capable of carrying large currents and 2 smaller electrodes for current measurement.