AFM-A15

284-AFM-A15
AFM-A15

製造商:

說明:
AC電源輸入模塊 Single Phase , IEC Inlet Power line Filter 250VAC , 15Amp , 50/60Hz

壽命週期:
壽命結束:
計劃停產且製造商將停止供貨。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 43

庫存:
43 可立即送貨
數量超過43會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$72.34 HK$72.34
HK$69.38 HK$693.80
HK$63.29 HK$1,582.25
HK$60.33 HK$3,016.50
HK$57.29 HK$5,729.00
HK$51.21 HK$12,802.50
HK$48.25 HK$24,125.00
HK$42.17 HK$42,170.00
2,500 報價

商品屬性 屬性值 選擇屬性
Ohmite
產品類型: AC電源輸入模塊
RoHS:  
15 A
250 VAC
Chassis Mount
Faston
1-Phase EMI Medical
AFM
Bulk
品牌: Ohmite
組裝國家: Not Available
擴散國: Not Available
原產國: IN
最高工作溫度: + 85 C
最低工作溫度: - 25 C
產品類型: AC Power Entry Modules
原廠包裝數量: 1
子類別: Power Entry
每件重量: 80 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

AFM Single Phase Medical Grade Inlet EMI Filters

Ohmite AFM Single Phase Medical Grade Inlet-type EMI Filters are designed to suppress undesirable electrical disturbances in power lines. The filters limit the amplitude of interfering voltages on AC power lines and prevent them from propagating into or out of the filtered equipment. The series has a rated current of up to 15A and features low leakage, high conducted attenuation performance, and excellent performance/size ratio. The filters come in three designs and are available with a fuse and switch. Ohmite AFM Single Phase Medical Grade Inlet-type EMI Filters applications include medical equipment, diagnostic equipment, and X-ray machines.