P9-713222

OTTO
999-P9-713222
P9-713222

製造商:

說明:
按鈕開關 Sealed Dome Pushbutton Switch

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 4

庫存:
4 可立即送貨
工廠前置作業時間:
6 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$134.40 HK$134.40
HK$115.98 HK$1,159.80
HK$110.81 HK$2,770.25
HK$105.05 HK$5,252.50
HK$101.19 HK$10,119.00
HK$94.86 HK$23,715.00
HK$90.09 HK$45,045.00
HK$86.15 HK$86,150.00

商品屬性 屬性值 選擇屬性
OTTO
產品類型: 按鈕開關
RoHS:  
REACH - SVHC:
P9
Standard Switches
Sealed
Non-Illuminated
SPDT
Panel Mount
Flush
1 A, 4 A
28 VDC
115 VAC
IP64
Solder Terminal
Black
Gold
致動器長度: 0.101 in
致動器材料: Thermoplastic (TP)
執行機構風格: Button, Flush Dome
品牌: OTTO
色彩: Black
組裝國家: Not Available
擴散國: Not Available
原產國: US
特徵: 8 oz to 16 oz Operating Force, Low Force Snap-Action Switch Action, Snap-In Case
外殼材料: Thermoplastic (TP)
使用壽命: 25000 Cycle
最高工作溫度: + 85 C
最低工作溫度: - 40 C
產品類型: Pushbutton Switches
原廠包裝數量: 1
子類別: Switches
終端機絕緣: Sealed
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99

P9 Dome Pushbutton Switches

OTTO P9 Dome Pushbutton Switches are available in flush and raised dome button styles, and with a gloss or matte finish. The P9 Switches come with a threaded case for hex nut mounting or with a snap-in case. High contact pressure and a unique contact design provide low contact resistance for logic level switching capability, as well as, full-rated service. The switch series features short behind-panel depth and offers excellent mechanical and electrical performance while operating under severe conditions found in demanding applications.