P9-200081-5

OTTO
999-P9-200081-5
P9-200081-5

製造商:

說明:
按鈕開關 P9-213125 EXCEPT TERMINALS ORIENTED

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 36

庫存:
36 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$145.08 HK$145.08
HK$126.67 HK$1,266.70
HK$121.16 HK$3,029.00
50 報價

商品屬性 屬性值 選擇屬性
OTTO
產品類型: 按鈕開關
RoHS:  
REACH - SVHC:
P9
Standard Switches
Sealed
Non-Illuminated
SPST
Panel Mount
Round
3 A, 5 A
28 VDC
115 VAC
IP64
Solder Terminal
Red
Gold
致動器長度: 0.211 in
致動器材料: Thermoplastic (TP)
執行機構風格: Button, Raised Dome
品牌: OTTO
色彩: Gray
組裝國家: Not Available
擴散國: Not Available
原產國: US
特徵: Momentary Action, Threaded Case
外殼材料: Thermoplastic (TP)
使用壽命: 25000 Cycle
最高工作溫度: + 85 C
最低工作溫度: - 40 C
產品類型: Pushbutton Switches
原廠包裝數量: 1
子類別: Switches
終端機絕緣: Sealed
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99

P9 Dome Pushbutton Switches

OTTO P9 Dome Pushbutton Switches are available in flush and raised dome button styles, and with a gloss or matte finish. The P9 Switches come with a threaded case for hex nut mounting or with a snap-in case. High contact pressure and a unique contact design provide low contact resistance for logic level switching capability, as well as, full-rated service. The switch series features short behind-panel depth and offers excellent mechanical and electrical performance while operating under severe conditions found in demanding applications.