LP5-V31Q312

OTTO
999-LP5-V31Q312
LP5-V31Q312

製造商:

說明:
按鈕開關 Stnls 12V Blue LED High Profile Curved

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 6

庫存:
6 可立即送貨
工廠前置作業時間:
8 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$540.71 HK$540.71
HK$435.91 HK$4,359.10
HK$414.37 HK$10,359.25
HK$380.34 HK$19,017.00
HK$351.65 HK$35,165.00
HK$348.36 HK$87,090.00
500 報價

商品屬性 屬性值 選擇屬性
OTTO
產品類型: 按鈕開關
RoHS:  
REACH - SVHC:
LP5-V
Standard Switches
Anti-Vandal
Illuminated
SPST
Panel Mount
LED
Blue
Round
5 A
28 VDC
115 VAC
IP68S
Quick Connect
Silver
Silver
致動器材料: Stainless Steel, Thermoplastic (TP)
執行機構風格: Button, Curved
品牌: OTTO
色彩: Silver
直徑: 14.3 mm
高度: 42.164 mm
外殼材料: Stainless Steel
使用壽命: 25000 Cycle
最高工作溫度: + 85 C
最低工作溫度: - 55 C
產品類型: Pushbutton Switches
原廠包裝數量: 1
子類別: Switches
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8536500090
USHTS:
8536509033
JPHTS:
853650090
KRHTS:
8536502000
TARIC:
8536508099
BRHTS:
85365090
ECCN:
EAR99

LP5-V Illuminated Vandal Resistant Pushbuttons

OTTO LP5-V Illuminated Vandal Resistant Pushbuttons are alternate action switches designed to provide lighted position indication for applications in harsh environments where security and reliability are paramount. The pushbuttons offer positive tactile feedback and feature either aluminum or stainless steel watertight (up to IP68S) cases with a variety of LED colors available in both flat and domed actuator bezel shapes. Illumination options include ring lit, full illumination, and full illumination with legends. Standard offerings include 73 standard legends per SAE in silver or black. Custom legends, lettering, and logos are also available. The LP5-V Illuminated Vandal Resistant Pushbutton Switches are ideal for marine, off-highway, and industrial control applications that require an illuminated switch.