IES-1050A

ORing
354-IES1050A
IES-1050A

製造商:

說明:
非託管型乙太網絡交換機 5-port unmanaged switch; 5FE, slim type

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2

庫存:
2 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,076.82 HK$1,076.82

商品屬性 屬性值 選擇屬性
ORing
產品類型: 非託管型乙太網絡交換機
5 x RJ45
10 Mb/s, 100 Mb/s
Ethernet
12 V
48 V
- 40 C
+ 70 C
3.5 W
26.1 mm x 94.9 mm x 144.3 mm
品牌: ORing
組裝國家: Not Available
擴散國: Not Available
原產國: TW
描述/功能: Industrial Slim Type Unmanaged Ethernet Switch
產品類型: Unmanaged Ethernet Switches
原廠包裝數量: 1
子類別: Ethernet & Communication Modules
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

規格書

Technical Resources

CAHTS:
8517620090
USHTS:
8517620020
ECCN:
5A991.c.10

Unmanaged Ethernet Switches

ORing Unmanaged Ethernet Switches contain redundant power inputs, a configurable relay output alarm, and rigid IP-30 housing. These Ethernet switches can operate in a wide temperature range, from -40 to 70°C, to satisfy most operating environments. The devices can be used in connecting several Ethernet devices like Ethernet I/O, IP-Camera, or other Ethernet switches. ORing Unmanaged Ethernet Switches can be easily installed and minimize space requirements.