G42MC7-P19LFG0-0071

ODU
394-G42MC7P19LFG0071
G42MC7-P19LFG0-0071

製造商:

說明:
環形推拉連接器 Receptacle with break-away and push-pull locking for front panel mounting

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 3

庫存:
3 可立即送貨
工廠前置作業時間:
4 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$600.96 HK$600.96
HK$515.39 HK$5,153.90
HK$479.14 HK$11,978.50
HK$456.13 HK$22,806.50
HK$430.65 HK$43,065.00
250 報價

商品屬性 屬性值 選擇屬性
ODU
產品類型: 環形推拉連接器
RoHS:  
REACH - SVHC:
Receptacles
Receptacle
Socket (Female)
19 Contact
2
Panel Mount
Solder
IP64
Gray
MEDI-SNAP
品牌: ODU
觸點电镀: Gold
組裝國家: Not Available
擴散國: Not Available
原產國: CN
额定电流: 4 A
產品類型: Circular Push Pull Connectors
外殼質料: Polysulfone (PSU)
原廠包裝數量: 1
子類別: Circular Connectors
線規: 28 AWG
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
BRHTS:
85366990
ECCN:
EAR99

MEDI-SNAP®連接器

ODU MEDI-SNAP®連接器提供0.25至0.60VDC電壓範圍及2至15A單觸點名義電流,具體依型號而定。這些連接器較可比較的金屬連接器輕75%,且具有易於釋放斷路功能。ODU MEDI-SNAP連接器擁有節省空間的產品設計,並透過推拉鎖做到快速對接的樣式。ODU MEDI-SNAP連接器理想適用於醫療、工業及數位測試和測量應用。

MEDI-SNAP® Size 2 Push-Pull Circular Connectors

ODU MEDI-SNAP® Size 2 Push-Pull Circular Connectors are circular push-pull connectors with plastic housing in size 2, coded by pin and groove. These circular connectors offer numerous styles of connectors and receptacles, various termination types, contact inserts, and color codings. The ODU MEDI-SNAP® size 2, connectors feature 8 color codings, 3 to 26 contacts, and up to 5,000 mating cycles. These circular connectors are IP50 and IP64 rated and are available in mated condition. Typical applications include medical, industrial, and digital test and measurement.