nRF52833-CJAA-R7

Nordic Semiconductor
949-NRF52833-CJAA-R7
nRF52833-CJAA-R7

製造商:

說明:
RF系統單晶片 - SoC Bluetooth 5.1 2.4GHz transceiver

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,993

庫存:
1,993 可立即送貨
工廠前置作業時間:
20 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$27.37 HK$27.37
HK$24.66 HK$2,466.00
HK$23.34 HK$23,340.00
完整捲(訂購多個1500)
HK$23.34 HK$35,010.00

備用包裝

製造商 元件編號:
包裝:
Reel, Cut Tape
供貨情況:
庫存量
價格:
HK$27.37
最小值:
1

商品屬性 屬性值 選擇屬性
Nordic Semiconductor
產品類型: RF系統單晶片 - SoC
RoHS:  
Bluetooth
ARM Cortex M4
2.4 GHz
2 Mbps
8 dBm
- 95 dBm
1.7 V
5.5 V
6 mA
15.5 mA
512 kB
- 40 C
+ 105 C
Reel
Cut Tape
品牌: Nordic Semiconductor
組裝國家: Not Available
擴散國: Not Available
原產國: TW
產品類型: RF System on a Chip - SoC
原廠包裝數量: 1500
子類別: Wireless & RF Integrated Circuits
技術: Si
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310070
ECCN:
5A992.C

nRF52833 Multi-Protocol System-on-Chip (SoC)

Nordic Semiconductor nRF52833 Multi-Protocol System-on-Chip (SoC) is optimized for a wide range of commercial and industrial applications, including professional lighting and asset tracking. The ultra-low power device is the fifth addition to the nRF52 Series and is built around a 64MHz Arm® Cortex™-M4 with FPU, and has 512KB flash and 128KB RAM memory available for higher value applications. nRF52833 features a BLUETOOTH® 5.2 Direction Finding capable radio, qualified for up to +105°C ambient temperature. Direction Finding enables positioning solutions to not only rely on the received signal strength indicator (RSSI), but also on the actual direction of a signal. This feature improves accuracy and increases application uses in this segment.