nPM1300-QEAA-R

Nordic Semiconductor
949-NPM1300-QEAA-R
nPM1300-QEAA-R

製造商:

說明:
電池管理產品 PMIC with battery charger 32-800mA, fuel gauge, 2x Buck, 2x LDO/LS, 5x GPIO, 3x LED drivers, TWI & system features

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 3,614

庫存:
3,614
可立即送貨
在途量:
4,000
預期17/4/2026
工廠前置作業時間:
16
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$12.58 HK$12.58
HK$11.67 HK$1,167.00
HK$11.51 HK$11,510.00
完整捲(訂購多個4000)
HK$11.51 HK$46,040.00

備用包裝

製造商 元件編號:
包裝:
Reel, Cut Tape
供貨情況:
庫存量
價格:
HK$12.58
最小值:
1

商品屬性 屬性值 選擇屬性
Nordic Semiconductor
產品類型: 電池管理產品
RoHS:  
Charge Management
4 V to 5.5 V
SMD/SMT
Reel
Cut Tape
品牌: Nordic Semiconductor
最高工作溫度: + 85 C
最低工作溫度: - 40 C
濕度敏感: Yes
產品類型: Battery Management
原廠包裝數量: 4000
子類別: PMIC - Power Management ICs
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

nPM1300 Power Management ICs

Nordic Semiconductor nPM1300 Power Management ICs (PMICs) integrate essential functions required for BLUETOOTH® Low Energy embedded designs while supporting long run times and efficient battery charging. Nordic nPM1300 is configurable through an I2C-compatible Two-Wire Interface (TWI). This interface enables easy access and configuration of various advanced system management functions. These system management functions include a two-button hard reset, battery fuel gauging, system-level watchdog, power loss warning, and failure boot recovery. These functions are typically implemented as discrete components in BLUETOOTH Low Energy (LE) embedded design. Still, the nPM1300 PMIC integrates them into a single, compact package, simplifying system design and reducing the required components.