RJADK25P7080831

NorComp
636-RJADK25P7080831
RJADK25P7080831

製造商:

說明:
D-Sub適配器及公母接頭轉換器 25P Male to RJ45 Gray Adapter Kit

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 114

庫存:
114
可立即送貨
在途量:
200
預期18/3/2026
工廠前置作業時間:
13
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$41.51 HK$41.51
HK$35.26 HK$352.60
HK$33.04 HK$660.80
HK$32.96 HK$3,296.00
HK$27.70 HK$5,540.00
HK$26.72 HK$13,360.00
HK$25.40 HK$25,400.00
HK$23.84 HK$47,680.00

商品屬性 屬性值 選擇屬性
NorComp
產品類型: D-Sub適配器及公母接頭轉換器
RoHS:  
REACH - SVHC:
Standard D-Sub
Male
25 Position
RJ45
Female
8 Position
Unfiltered
品牌: NorComp
組裝國家: Not Available
擴散國: Not Available
原產國: TW
封裝: Bulk
產品類型: D-Sub Adapters & Gender Changers
原廠包裝數量: 100
子類別: D-Sub Connectors
每件重量: 24.721 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536690000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

D-Sub Solutions

NorComp D-Sub Solutions offer a broad range of higher reliability D-Sub connectors, backshells, and hoods. NorComp's D-Sub product line is designed for applications that require a rugged, robust I/O connector system with various styles and mounting options. All are used in multiple industries, including computer, industrial, medical, and military markets.

RJADK Modular Adapters

NorComp RJADK Modular Adapters are supplied with pre-crimped contacts on conductors and available in three sizes including RJ-9 pos, RJ-15 pos, and RJ-25 pos. NorComp RJADK Modular Adapters feature a snap-together design that allows for cost-effective assembly, no crimp tools required, and 4-40 thumbscrews pre-installed in the backshell.