989-050-130L121

NorComp
636-989-050-130L121
989-050-130L121

製造商:

說明:
D-Sub高密度連接器 50 pos solder screw (KIT)

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 200   多個: 100
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$106.70 HK$21,340.00
HK$105.96 HK$52,980.00
1,000 報價

商品屬性 屬性值 選擇屬性
NorComp
產品類型: D-Sub高密度連接器
50 Position
2 Row
Male
Solder Cup
Straight
Gold
1 A
989
品牌: NorComp
觸點材料: Copper Alloy
組裝國家: Not Available
擴散國: Not Available
原產國: TW
過濾: Unfiltered
絕緣: Insulated
絕緣材料: Thermoplastic (TP)
最高工作溫度: + 105 C
最低工作溫度: - 55 C
產品類型: High Density D-Sub Connectors
外殼質料: Steel
外殼板: Nickel
原廠包裝數量: 100
子類別: D-Sub Connectors
公司名稱: ARMOR
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536690000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

High Density D-Sub Connectors

NorComp High Density D-Sub Connectors are available in cable and board mount options. Cable mount options include crimp and solder cup and the board mount options include Dip Solder, Wire Wrap, High Profile, Right Angle, & Surface Mount (SMT). This comprehensive NorComp High Density Density D-Sub product offering is available in both stamped & formed and machined contact options.

D-Sub Solutions

NorComp D-Sub Solutions offer a broad range of higher reliability D-Sub connectors, backshells, and hoods. NorComp's D-Sub product line is designed for applications that require a rugged, robust I/O connector system with various styles and mounting options. All are used in multiple industries, including computer, industrial, medical, and military markets.