983-050-020R121

NorComp
636-983-050-020R121
983-050-020R121

製造商:

說明:
D-Sub後殼 D-Sub Backshell 50 / 78 HD Positions 180 Entry

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$47.27 HK$47.27
HK$40.20 HK$402.00
HK$37.65 HK$941.25
HK$35.76 HK$1,788.00
HK$34.11 HK$3,411.00
HK$31.98 HK$7,995.00
HK$30.41 HK$15,205.00
HK$28.93 HK$28,930.00
HK$27.13 HK$67,825.00

商品屬性 屬性值 選擇屬性
NorComp
產品類型: D-Sub後殼
RoHS:  
Strain Relief Backshell
5 (D)
Straight
1 Entry
Acrylonitrile Butadiene Styrene (ABS)
Chrome
50 Position
Bulk
品牌: NorComp
電纜直徑: 13.72 mm
組裝國家: Not Available
擴散國: Not Available
原產國: TW
易燃性等級: UL 94 V-0
產品類型: D-Sub Backshells
系列: 983
原廠包裝數量: 50
子類別: D-Sub Connectors
公司名稱: ARMOR
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99

D-Sub Backshells

NorComp D-Sub Backshells are designed to maximize EMI shielding for optimal protection and performance. These backshells feature a variety of options that improve the connection stability while maximizing cable strain relief to prevent damage to wires and contacts. These NorComp backshells are available in die-cast, metalized plastic, and plastic shell options depending on the application and level of signal protection against shock and vibration.

D-Sub Solutions

NorComp D-Sub Solutions offer a broad range of higher reliability D-Sub connectors, backshells, and hoods. NorComp's D-Sub product line is designed for applications that require a rugged, robust I/O connector system with various styles and mounting options. All are used in multiple industries, including computer, industrial, medical, and military markets.