955-025-010R011

NorComp
636-955-025-010R011
955-025-010R011

製造商:

說明:
D-Sub後殼 25P 180/30D Qk Lock Black Plastic

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 121

庫存:
121 可立即送貨
工廠前置作業時間:
11 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$72.91 HK$72.91
HK$65.68 HK$656.80
HK$61.90 HK$1,238.00
HK$57.13 HK$2,856.50
HK$49.16 HK$4,916.00
HK$48.33 HK$24,165.00
HK$45.95 HK$45,950.00
HK$44.39 HK$88,780.00

商品屬性 屬性值 選擇屬性
NorComp
產品類型: D-Sub後殼
RoHS:  
Strain Relief Backshell
3 (B)
Variable Entries
2 Entry
Acrylonitrile Butadiene Styrene (ABS)
25 Position
Bulk
品牌: NorComp
組裝國家: Not Available
擴散國: Not Available
原產國: HU
易燃性等級: UL 94 V-0
產品類型: D-Sub Backshells
原廠包裝數量: 100
子類別: D-Sub Connectors
公司名稱: ARMOR
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99

ARMOR Ruggedized Backshell Systems

NorComp ARMOR D-Sub Backshells are designed for rugged/robust applications including but not limited to military, industrial, and aerospace. Featuring an all-metal die-cast housing, these backshells offer high-reliability performance for the most challenging design applications. Available in 5 industry standard sizes (Standard: 9,15,25,37,50 | HD: 15,26,44,62,78). Also feature perimeter sealing lips for secure assembly and die-cast metal shells provide excellent EMI/ RFI shielding.

D-Sub Backshells

NorComp D-Sub Backshells are designed to maximize EMI shielding for optimal protection and performance. These backshells feature a variety of options that improve the connection stability while maximizing cable strain relief to prevent damage to wires and contacts. These NorComp backshells are available in die-cast, metalized plastic, and plastic shell options depending on the application and level of signal protection against shock and vibration.

D-Sub Solutions

NorComp D-Sub Solutions offer a broad range of higher reliability D-Sub connectors, backshells, and hoods. NorComp's D-Sub product line is designed for applications that require a rugged, robust I/O connector system with various styles and mounting options. All are used in multiple industries, including computer, industrial, medical, and military markets.