858FD04-103RBU1

NorComp
636-858FD04-103RBU1
858FD04-103RBU1

製造商:

說明:
環形公制連接器 IP67 Male M12 Field Installable Circular 4 Position

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 21

庫存:
21 可立即送貨
工廠前置作業時間:
18 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$129.71 HK$129.71
HK$110.31 HK$1,103.10
HK$103.41 HK$2,585.25
HK$98.39 HK$4,919.50
HK$93.71 HK$9,371.00
HK$90.83 HK$22,707.50

商品屬性 屬性值 選擇屬性
NorComp
產品類型: 環形公制連接器
RoHS:  
REACH - SVHC:
Circular Metric Connectors
4 Contact
M12
Screw
D Coded
4 A
250 V
IP67
858F
主體類型: Straight
品牌: NorComp
聯繫人性別: Pin (Gold)
觸點电镀: Gold
組裝國家: Not Available
擴散國: Not Available
原產國: CN
直徑: 19.5 mm
性別: Plug
外殼材料: Nylon
長度: 58 mm
鎖定機械裝置: Screw Locking
安裝風格: Field Attachable-Installable
產品: Connectors
外殼類型: Plug
屏蔽: Unshielded
原廠包裝數量: 50
子類別: Circular Connectors
公司名稱: VULCON
類型: Field Installable
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

VULCON™ Circular Connectors

NorComp VULCON™ Circular Connectors offer a robust, waterproof cable-to-panel interface for demanding end-use applications. The VULCON connectors are available in 5mm, 8mm, and 12mm diameters with IP67/IP68 rated performance. The M5 circular connectors are highly versatile, with a compact, space-saving design for demanding applications. The M8 and M12 components conform to industry-standard Bus specs and are intermateable with various competitive products. The M16 connectors pin configurations are available in 3-pin, 4-pin, 5-pin, 6-pin, 7-pin, and 8-pin. 

Industrial Automation Solutions

NorComp Industrial Automation Solutions feature connectors designed for industrial robotic devices. These highly complex electromechanical machines may contain multiple computers and motors, dozens of sensors, hydraulic pumps, and connections to a network. There is also a growing need for reduced size, weight, and power consumption, along with increased connector throughput. NorComp has engineered connectors to meet the challenging demands of robotic systems used in industrial automation.

Telematic Connector Solutions

NorComp Telematic Connectors offer exceptional reliability and superior protection against moisture with an IP67 rating. These connectors are designed to withstand high-vibration environments, ensuring optimal performance. Suitable applications include emergency warning systems, GPS navigation, vehicle tracking, and fleet management devices. NorComp Telematic Connectors provide a secure and reliable connection that is essential for the precise reporting of telematics technology.

Rugged Environment Certified (REC) Connectors

NorComp Rugged Environment Certified (REC) Connectors are ruggedized harsh-environment connector solutions that have been proven to withstand the most challenging environments. Rugged Environment Certified (REC) is an external testing certification certifying quality and performance. These connectors encompass D-sub and circular connectors that are available in standard, high-density, or mixed layout types. These connectors are reliable, cost-effective, provide ease of installation, and are ideal for use in many outdoor harsh environments including oil rigs, weather stations, and ruggedized industrial applications.

VULCON 現場安裝圓形連接器

NorComp   VULCON 現場安裝圓形連接器提供 4、5 和 8 引腳,旨在輕鬆滿足各種應用需求。這些連接器採用螺釘端子,可在現場高效組裝,同時持續提供 IP67 級解決方案。VULCON 現場安裝連接器提供高達 4A 的觸點額定值,在配對和未配對條件下提供 IP67 級。NorComp   VULCON 現場安裝圓形連接器適用於工業通訊設備、過程自動化、機械人和工廠車間安裝。