850-002-203RLU1

NorComp
636-850-002-203RLU1
850-002-203RLU1

製造商:

說明:
環形公制連接器 M5 2 Pos F Sold cup Cbl mnt

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 57

庫存:
57 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$58.12 HK$58.12
HK$51.21 HK$512.10
HK$51.13 HK$1,022.60
HK$49.73 HK$2,486.50
HK$39.37 HK$3,937.00
HK$36.50 HK$7,300.00
HK$35.18 HK$17,590.00
HK$33.46 HK$33,460.00
HK$32.06 HK$64,120.00

商品屬性 屬性值 選擇屬性
NorComp
產品類型: 環形公制連接器
RoHS:  
REACH - SVHC:
Circular Metric Connectors
2 Contact
M5
Solder Cup
1 A
60 V
IP67
M5
Tray
主體類型: Straight
品牌: NorComp
聯繫人性別: Socket (Female)
觸點电镀: Gold
組裝國家: Not Available
擴散國: Not Available
原產國: TW
性別: Female
外殼材料: Thermoplastic Polyurethane (TPU)
鎖定機械裝置: Screw Locking
安裝風格: In-Line
產品: Connectors
外殼類型: Receptacle
屏蔽: Unshielded
原廠包裝數量: 100
子類別: Circular Connectors
公司名稱: VULCON
類型: Straight
每件重量: 2.277 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
BRHTS:
85366990
ECCN:
EAR99

Medical Interconnect Solutions

Norcomp Medical Interconnect Solutions include a broad range of connectors, cable assemblies, and backshells designed for durability and a long lifespan. From in-home monitoring to the emergency room, reliable devices are the lifeline between patients and medical professionals. Norcomp offers interconnect solutions that ensure these vital devices never miss a beat. The comprehensive portfolio features miniature connectors, corrosion-resistant interconnects, shielded designs, and much more.

Circular Connector Solutions

NorComp Circular Connectors Solutions comprise a complete line of high-performance and rugged solutions. With the offering of the M-Series and Push-Pull QUICK LOQ, NorComp’s offerings are designed in a fully shielded high-performance solution with the ability to withstand shock and high vibration in harsh environments. These connectors are robust and reliable for heavy-duty applications, featuring IP67/68 waterproof rating.

VULCON™ Circular Connectors

NorComp VULCON™ Circular Connectors offer a robust, waterproof cable-to-panel interface for demanding end-use applications. The VULCON connectors are available in 5mm, 8mm, and 12mm diameters with IP67/IP68 rated performance. The M5 circular connectors are highly versatile, with a compact, space-saving design for demanding applications. The M8 and M12 components conform to industry-standard Bus specs and are intermateable with various competitive products. The M16 connectors pin configurations are available in 3-pin, 4-pin, 5-pin, 6-pin, 7-pin, and 8-pin. 

Telematic Connector Solutions

NorComp Telematic Connectors offer exceptional reliability and superior protection against moisture with an IP67 rating. These connectors are designed to withstand high-vibration environments, ensuring optimal performance. Suitable applications include emergency warning systems, GPS navigation, vehicle tracking, and fleet management devices. NorComp Telematic Connectors provide a secure and reliable connection that is essential for the precise reporting of telematics technology.

Industrial Automation Solutions

NorComp Industrial Automation Solutions feature connectors designed for industrial robotic devices. These highly complex electromechanical machines may contain multiple computers and motors, dozens of sensors, hydraulic pumps, and connections to a network. There is also a growing need for reduced size, weight, and power consumption, along with increased connector throughput. NorComp has engineered connectors to meet the challenging demands of robotic systems used in industrial automation.

Rugged Environment Certified (REC) Connectors

NorComp Rugged Environment Certified (REC) Connectors are ruggedized harsh-environment connector solutions that have been proven to withstand the most challenging environments. Rugged Environment Certified (REC) is an external testing certification certifying quality and performance. These connectors encompass D-sub and circular connectors that are available in standard, high-density, or mixed layout types. These connectors are reliable, cost-effective, provide ease of installation, and are ideal for use in many outdoor harsh environments including oil rigs, weather stations, and ruggedized industrial applications.