680M7W2173L010

NorComp
636-680M7W2173L010
680M7W2173L010

製造商:

說明:
D-Sub混合接觸連接器 Male Mixed Contact D-Sub 7W2 Position Straight Crimp & Poke

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 140

庫存:
140 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$37.40 HK$37.40
HK$31.81 HK$318.10
HK$27.70 HK$692.50
HK$26.30 HK$1,841.00
HK$25.07 HK$7,019.60
HK$23.84 HK$13,350.40
HK$22.85 HK$23,992.50
HK$21.45 HK$54,054.00
5,040 報價

商品屬性 屬性值 選擇屬性
NorComp
產品類型: D-Sub混合接觸連接器
RoHS:  
5 Position
Panel
Straight
Solder
Tray
品牌: NorComp
組裝國家: Not Available
擴散國: Not Available
原產國: TW
性別: Male
絕緣: Insulated
絕緣材料: Polybutylene Terephthalate (PBT)
最高工作溫度: + 125 C
最低工作溫度: - 55 C
排數: 2 Row
產品類型: Mixed Contact D-Sub Connectors
系列: 680M
外殼質料: Steel
外殼板: Nickel
原廠包裝數量: 70
子類別: D-Sub Connectors
公司名稱: Power-D
額定電壓: 250 V
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8536694040
TARIC:
8536693000
ECCN:
EAR99

Industrial Automation Solutions

NorComp Industrial Automation Solutions feature connectors designed for industrial robotic devices. These highly complex electromechanical machines may contain multiple computers and motors, dozens of sensors, hydraulic pumps, and connections to a network. There is also a growing need for reduced size, weight, and power consumption, along with increased connector throughput. NorComp has engineered connectors to meet the challenging demands of robotic systems used in industrial automation.

POWER-D Mixed Contact Connectors

NorComp POWER-D Mixed Contact Connectors are designed for rugged, robust applications where both power and signal are required from a single connection. Featuring 2.22mm or 4.5mm solid-pin machined contacts, these connectors offer high reliability for challenging design applications. They are direct drop-in replacements for standard (unsealed) connectors, which eliminates the need to change PCBs. NorComp POWER-D Mixed Contact Connectors can carry both signal (5A) and power (20A/40A) contacts within the same connector body. IP67 versions are also available.

D-Sub Solutions

NorComp D-Sub Solutions offer a broad range of higher reliability D-Sub connectors, backshells, and hoods. NorComp's D-Sub product line is designed for applications that require a rugged, robust I/O connector system with various styles and mounting options. All are used in multiple industries, including computer, industrial, medical, and military markets.

Telematic Connector Solutions

NorComp Telematic Connectors offer exceptional reliability and superior protection against moisture with an IP67 rating. These connectors are designed to withstand high-vibration environments, ensuring optimal performance. Suitable applications include emergency warning systems, GPS navigation, vehicle tracking, and fleet management devices. NorComp Telematic Connectors provide a secure and reliable connection that is essential for the precise reporting of telematics technology.

Mixed Contact D-Sub Connectors

NorComp POWER-D and Combo-D Mixed Contact D-Sub connectors are designed for rugged/robust applications where both power and signal are required from a single connection. Featuring "Solid-Pin" machined contacts, these connectors offer high reliability performance for the most challenging design applications.
Learn More