580-M15-213L001

NorComp
636-580-M15-213L001
580-M15-213L001

製造商:

說明:
D-Sub Micro-D連接器 Female Miniature D-Sub 15 Position Straight PCB Dip Solder

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 197

庫存:
197 可立即送貨
工廠前置作業時間:
18 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$259.42 HK$259.42
HK$220.54 HK$2,205.40
HK$207.72 HK$5,193.00
HK$200.98 HK$10,049.00
HK$194.16 HK$17,474.40
HK$172.37 HK$46,539.90

商品屬性 屬性值 選擇屬性
NorComp
產品類型: D-Sub Micro-D連接器
RoHS:  
REACH - SVHC:
Female
15 Position
2 Row
Solder Cup
Right Angle
Panel
Tray
品牌: NorComp
觸點材料: Brass
觸點电镀: Gold
組裝國家: Not Available
擴散國: Not Available
原產國: TW
额定电流: 2 A
過濾: Unfiltered
間距: 1.27 mm
產品類型: Micro-D D-Sub Connectors
系列: 58Y-M
外殼質料: Brass
外殼板: Nickel
原廠包裝數量: 90
子類別: D-Sub Connectors
公司名稱: MICRO-D (Machined)
額定電壓: 60 VDC
線規: 26 AWG
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8536901100
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
BRHTS:
85366990
ECCN:
EAR99

Medical Interconnect Solutions

Norcomp Medical Interconnect Solutions include a broad range of connectors, cable assemblies, and backshells designed for durability and a long lifespan. From in-home monitoring to the emergency room, reliable devices are the lifeline between patients and medical professionals. Norcomp offers interconnect solutions that ensure these vital devices never miss a beat. The comprehensive portfolio features miniature connectors, corrosion-resistant interconnects, shielded designs, and much more.

Industrial Automation Solutions

NorComp Industrial Automation Solutions feature connectors designed for industrial robotic devices. These highly complex electromechanical machines may contain multiple computers and motors, dozens of sensors, hydraulic pumps, and connections to a network. There is also a growing need for reduced size, weight, and power consumption, along with increased connector throughput. NorComp has engineered connectors to meet the challenging demands of robotic systems used in industrial automation.

D-Sub Solutions

NorComp D-Sub Solutions offer a broad range of higher reliability D-Sub connectors, backshells, and hoods. NorComp's D-Sub product line is designed for applications that require a rugged, robust I/O connector system with various styles and mounting options. All are used in multiple industries, including computer, industrial, medical, and military markets.

Telematic Connector Solutions

NorComp Telematic Connectors offer exceptional reliability and superior protection against moisture with an IP67 rating. These connectors are designed to withstand high-vibration environments, ensuring optimal performance. Suitable applications include emergency warning systems, GPS navigation, vehicle tracking, and fleet management devices. NorComp Telematic Connectors provide a secure and reliable connection that is essential for the precise reporting of telematics technology.

MICRO-D 58Y-M 機加工微型連接器

NorComp MICRO-D 58Y-M 機加工微型連接器符合標準 D-Sub 連接器設計,可提供節省空間的佈局,理想適用於工業機械人、實驗室氣象學和衛星基站等應用。NorComp MICRO-D 58Y-M 機加工微型連接器具有實心引腳加工觸點,可為最具挑戰性的應用提供可靠性能。