190-009-213L569

NorComp
636-190-009-213L569
190-009-213L569

製造商:

說明:
D-Sub標準連接器 9 p f r/a 0.098 30u" tin tails 4-40scrwl

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$46.85 HK$46.85
HK$42.66 HK$426.60
HK$41.02 HK$820.40
HK$34.85 HK$3,485.00
HK$32.80 HK$6,560.00
HK$31.81 HK$15,905.00
HK$27.13 HK$27,130.00
HK$25.32 HK$50,640.00

商品屬性 屬性值 選擇屬性
NorComp
產品類型: D-Sub標準連接器
RoHS:  
9 Position
Socket (Female)
Through Hole - Press Fit
Panel
Right Angle
2 Row
Female
Gold
Receptacle
1 (E)
Steel
Nickel
Unfiltered
190
Tray
板鎖: With Boardlocks
品牌: NorComp
觸點材料: Brass
組裝國家: Not Available
擴散國: Not Available
原產國: TW
额定电流: 3 A
絕緣材料: Glass Filled Polybutylene Terephthalate (PBT)
最高工作溫度: + 85 C
最低工作溫度: - 55 C
間距: 2.77 mm
產品類型: D-Sub Connectors - Standard Density
原廠包裝數量: 100
子類別: D-Sub Connectors
額定電壓: 250 VAC
每件重量: 11.612 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536690000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

190/200 Right Angle D-Sub Connectors

NorComp 190/200 Right Angle D-Sub Connectors are surface mount and vertical through-hole connectors with a metal shell for shielding. NorComp 190/200 connectors are available in 9 and 25-position standard D-Sub and 15-position female high density. The NorComp 190/200 includes plug shells with indents to provide grounding and additional retention. Built-in board locks add mechanical stability to the printed circuit board (PCB).

D-Sub Standard Connectors

NorComp D-Sub Standard Connectors are available in cable and board mount options. The cable mount options include crimp, solder cup, and low profile IDC, and the board mount options include Dip Solder, Wire Wrap, High Profile, Right Angle, Surface Mount (SMT), and Press Fit. This comprehensive NorComp Standard Density D-Sub product is available in stamped, formed, and machined contact options.

D-Sub Solutions

NorComp D-Sub Solutions offer a broad range of higher reliability D-Sub connectors, backshells, and hoods. NorComp's D-Sub product line is designed for applications that require a rugged, robust I/O connector system with various styles and mounting options. All are used in multiple industries, including computer, industrial, medical, and military markets.