180-M62-203L031

NorComp
636-180-M62-203L031
180-M62-203L031

製造商:

說明:
D-Sub高密度連接器 62P HD Fem Sol Cup Machined Nickel CN3

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$226.79 HK$226.79
HK$186.51 HK$1,865.10
HK$177.55 HK$4,438.75
HK$169.09 HK$8,116.32
HK$162.51 HK$18,201.12
HK$153.30 HK$39,244.80
HK$146.32 HK$74,915.84

商品屬性 屬性值 選擇屬性
NorComp
產品類型: D-Sub高密度連接器
RoHS:  
REACH - SVHC:
62 Position
3 Row
Female
Solder Cup
Straight
Gold
Tray
品牌: NorComp
組裝國家: Not Available
擴散國: Not Available
原產國: TW
過濾: Unfiltered
安裝風格: Through Hole
間距: 2.39 mm
產品類型: High Density D-Sub Connectors
外殼質料: Brass
外殼板: Nickel
原廠包裝數量: 16
子類別: D-Sub Connectors
公司名稱: M-SERIES
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

High Density D-Sub Connectors

NorComp High Density D-Sub Connectors are available in cable and board mount options. Cable mount options include crimp and solder cup and the board mount options include Dip Solder, Wire Wrap, High Profile, Right Angle, & Surface Mount (SMT). This comprehensive NorComp High Density Density D-Sub product offering is available in both stamped & formed and machined contact options.

D-Sub Solutions

NorComp D-Sub Solutions offer a broad range of higher reliability D-Sub connectors, backshells, and hoods. NorComp's D-Sub product line is designed for applications that require a rugged, robust I/O connector system with various styles and mounting options. All are used in multiple industries, including computer, industrial, medical, and military markets.

Telematic Connector Solutions

NorComp Telematic Connectors offer exceptional reliability and superior protection against moisture with an IP67 rating. These connectors are designed to withstand high-vibration environments, ensuring optimal performance. Suitable applications include emergency warning systems, GPS navigation, vehicle tracking, and fleet management devices. NorComp Telematic Connectors provide a secure and reliable connection that is essential for the precise reporting of telematics technology.

M-Series - Machined Connector Performance

NorComp robust High Density Screw Machined D-Subs are designed with a reduced footprint for applications where space is limited and durable performance is required. Available in 15, 26, 44, and 62 sizes/positions, NorComp's metal shell High Density Screw Machined D-Subs provide EMI/RFI shielding and accommodate standard D-sub Backshells. The devices are available in vertical and right angle PC board mount, as well as solder cup for external or panel mounted cable applications.