172-E50-213R011

NorComp
636-172-E50-213R011
172-E50-213R011

製造商:

說明:
D-Sub標準連接器 Female D-Sub 50 Position Straight Dip Solder

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 26

庫存:
26 可立即送貨
數量超過26會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$126.01 HK$126.01
HK$111.71 HK$1,117.10
HK$107.44 HK$2,686.00
HK$85.82 HK$3,432.80
HK$83.35 HK$10,002.00
HK$81.05 HK$22,694.00

商品屬性 屬性值 選擇屬性
NorComp
產品類型: D-Sub標準連接器
RoHS:  
REACH - SVHC:
50 Position
Socket (Female)
Solder Pin
Through Hole
Straight
3 Row
Female
Gold
Receptacle
5 (D)
Steel
Nickel
Unfiltered
Tray
品牌: NorComp
組裝國家: Not Available
擴散國: Not Available
原產國: CN
额定电流: 5 A
產品類型: D-Sub Connectors - Standard Density
原廠包裝數量: 40
子類別: D-Sub Connectors
公司名稱: M-SERIES
每件重量: 21.690 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

M-Series - Machined Connector Performance

NorComp robust High Density Screw Machined D-Subs are designed with a reduced footprint for applications where space is limited and durable performance is required. Available in 15, 26, 44, and 62 sizes/positions, NorComp's metal shell High Density Screw Machined D-Subs provide EMI/RFI shielding and accommodate standard D-sub Backshells. The devices are available in vertical and right angle PC board mount, as well as solder cup for external or panel mounted cable applications.

D-Sub Standard Connectors

NorComp D-Sub Standard Connectors are available in cable and board mount options. The cable mount options include crimp, solder cup, and low profile IDC, and the board mount options include Dip Solder, Wire Wrap, High Profile, Right Angle, Surface Mount (SMT), and Press Fit. This comprehensive NorComp Standard Density D-Sub product is available in stamped, formed, and machined contact options.

D-Sub Solutions

NorComp D-Sub Solutions offer a broad range of higher reliability D-Sub connectors, backshells, and hoods. NorComp's D-Sub product line is designed for applications that require a rugged, robust I/O connector system with various styles and mounting options. All are used in multiple industries, including computer, industrial, medical, and military markets.