R1580N002A-TR-FE

Nisshinbo
848-R1580N002A-TR-FE
R1580N002A-TR-FE

製造商:

說明:
LED照明驅動器IC 34V Constant-Current LED Driver Controller

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 13,831

庫存:
13,831 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個3000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$27.78 HK$27.78
HK$18.33 HK$183.30
HK$16.93 HK$423.25
HK$14.71 HK$1,471.00
HK$13.81 HK$3,452.50
HK$12.08 HK$6,040.00
HK$8.88 HK$8,880.00
完整捲(訂購多個3000)
HK$8.47 HK$25,410.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Nisshinbo Micro Devices
產品類型: LED照明驅動器IC
RoHS:  
1 Output
Boost, Buck
20 mA
SOT-23-6
34 V
3.6 V
1 kHz
Adjustable
R1580N
- 40 C
+ 85 C
Constant Current
Reel
Cut Tape
MouseReel
品牌: Nisshinbo
調光: PWM
高電平輸出電流: 80 uA
輸入電壓: 3.6 V to 34 V
低電平輸出電流: 1 mA
安裝風格: SMD/SMT
通道數: 1 Channel
輸出類型: Constant Current
Pd - 功率消耗 : 420 mW
產品: LED Drivers
產品類型: LED Lighting Drivers
原廠包裝數量: 3000
子類別: Driver ICs
電源電流 - 最大值: 500 uA
類型: Linear LED Driver
每件重量: 119.208 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

R1580N 34V Constant-Current LED Driver Controller

Nisshinbo R1580N 34V Constant-Current LED Driver Controller is an excellent concept for a wide range of applications using LED driver control gear. The R1580N consists of a linear dimming controller using a PWM input signal, a thermal shutdown circuit, and an undervoltage lockout circuit. The controller provides a constant current with a source that eliminates changes in current due to variations in forwarding voltage, resulting in a constant LED brightness. The R1580N eliminates flickering and EMI noise issues. A flicker-free wide-dimming constant-current LED driver can be configured by only adding an Nch MOSFET, a current sensing resistor, and capacitors to the R1580N. The R1580 has an exceptionally wide dimming range from 100% to 1.0% or even to 0.5% brightness level.