TF037C-2100-F

Nidec Components
229-TF037C-2100-F
TF037C-2100-F

製造商:

說明:
鼓風機及離心風扇 Micro Blower, 45K r/min, 4 kPa, 94 grams

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 13

庫存:
13 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,297.12 HK$1,297.12
HK$1,233.25 HK$12,332.50
HK$1,181.38 HK$28,353.12

商品屬性 屬性值 選擇屬性
Nidec
產品類型: 鼓風機及離心風扇
RoHS:  
DC
24 V
Thermoplastic (TP)
TF037C
品牌: Nidec Components
封裝: Tray
產品類型: Blowers
原廠包裝數量: 24
子類別: Fans, Blowers & Accessories
每件重量: 91 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8414599099
USHTS:
8414596560
ECCN:
EAR99

TF Micro Blowers

Nidec Components TF Micro Blowers feature aerodynamic bearings, high static pressures, low vibration, and long life due to aerodynamic bearings without temperature dependence. Nidec TF Micro Blowers are compact and lightweight with support resin that fully complies with Food and Drug Administration (FDA) and UL94 V0 standards. The micro blowers include TF029B, TF037-1001-D, TF037E, TF037F, and TF037C variants. Typical applications include air cleaners, ionizers, 3D printers, servers, and fuel cell systems.