PG-35-102R-NGF

Nidec Components
229-PG-35-102R-NGF
PG-35-102R-NGF

製造商:

說明:
壓力感測器 - 工業用 - 100 ~ 100 kPa, gauge compound version, switch voltage output NPN open collector, corrosive gases/liquids, G 3/8 flush dia diaphram fitting, cable lead, stem mount port

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
12 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$3,628.31 HK$3,628.31
HK$3,627.98 HK$18,139.90
HK$3,595.92 HK$35,959.20
HK$3,593.13 HK$89,828.25
50 報價

商品屬性 屬性值 選擇屬性
Nidec
產品類型: 壓力感測器 - 工業用
RoHS:  
Pressure Gauges
- 100 kPa to 100 kPa
Absolute
Analog
G 3/8
10.8 VDC to 30 VDC
品牌: Nidec Components
最高工作溫度: + 50 C
最低工作溫度: - 10 C
封裝: Bulk
壓力孔: Port
產品類型: Industrial Pressure Sensors
系列: PG-35
原廠包裝數量: 1
子類別: Sensors
電源電壓 - 最大值: 30 VDC
電源電壓 - 最小值: 10.8 VDC
每件重量: 150 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
9026204000
ECCN:
EAR99

PG-30 & PG-35 Pressure Gauges

Nidec Components PG-30 and PG-35 Pressure Gauges offer a compact, lightweight design and low consumption by non-display mode. The PG-30 series consists of innovative general-purpose gauges with a compact design and a drip-proof structure with an IP65 protection rating. The PG-35 pressure gauges feature both absolute and compound pressure types, and the compound pressure type measures negative and positive gauge pressure. Both the PG-30 and PG-35 series gauges offer various modes and units that can be selected according to applications: eight different pressure units, three analog output modules, and eight switch output modes.