CS-4-14NTB

Nidec Components
229-CS-4-14NTB
CS-4-14NTB

製造商:

說明:
旋轉開關 smd selector sp4t, gull wing, non-shorting

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 757

庫存:
757 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$21.78 HK$21.78
HK$18.33 HK$183.30
HK$17.02 HK$425.50
HK$15.12 HK$1,512.00
HK$14.06 HK$3,515.00
完整捲(訂購多個500)
HK$13.23 HK$6,615.00
HK$12.58 HK$12,580.00

備用包裝

製造商 元件編號:
包裝:
Bulk
供貨情況:
庫存量
價格:
HK$20.55
最小值:
1

商品屬性 屬性值 選擇屬性
Nidec
產品類型: 旋轉開關
RoHS:  
Non-Illuminated
4 Position
1 Deck
1 Pole
100 mA
16 VDC
Non-Shorting
Solder Terminal
PCB Mount
Gold
Rotary
CS-4
Reel
Cut Tape
致動器材料: Polyphenylene Sulfide (PPS)
執行機構風格: Flush
品牌: Nidec Components
組裝國家: Not Available
擴散國: Not Available
原產國: CN
使用壽命: 200 Cycle
最高工作溫度: + 70 C
最低工作溫度: - 25 C
安裝風格: SMD/SMT
額定功率: 0.5 VA
產品類型: Rotary Switches
原廠包裝數量: 500
子類別: Switches
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8536500090
USHTS:
8536509020
TARIC:
8536501590
ECCN:
EAR99

CS-4 Rotary Switches

Nidec Components CS-4 Rotary Switches have a stainless steel cover, epoxy housing, and a polyphenylene sulfide rotor with a silicone rubber "O" ring. These switches are compatible with most automatic pick and place machinery (J-hook and Gull wing types only). CS-4 Rotary Switches are compatible with reflow and wave soldering and provide protection against dust, and are washable after soldering. These rotary switches have high reliability due to precious metal contacts, and their resin materials are UL Recognized 94V-0 or 94V-1 equivalent. Nidec Components CS-4 Rotary Switches are designed for high-density board mounting applications.