CHS-10B1

Nidec Components
229-CHS-10B1
CHS-10B1

製造商:

說明:
DIP 開關 / SIP 開關 smd slide 10 pos., gull wing, non-washable without seal tape

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
12 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$34.03 HK$34.03
HK$29.67 HK$296.70
HK$28.11 HK$702.75
HK$23.43 HK$2,343.00
HK$21.62 HK$4,324.00

商品屬性 屬性值 選擇屬性
Nidec
產品類型: DIP 開關 / SIP 開關
RoHS:  
Bulk
Non-Illuminated
10 Position
DIP
Slide
1.27 mm
10PST
SMD/SMT
25 mA, 100 mA
6 VDC, 24 VDC
CHS
致動器材料: Copper Alloy, Polyamide (PA)
執行機構風格: Flush
品牌: Nidec Components
觸點材料: Copper Alloy
觸點电镀: Gold
組裝國家: Not Available
擴散國: Not Available
原產國: CN
使用壽命: 2000 Cycle
最高工作溫度: + 85 C
最低工作溫度: - 40 C
裝配角: Straight
安裝風格: PCB Mount
產品類型: DIP Switches
原廠包裝數量: 200
子類別: Switches
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8536500090
USHTS:
8536509065
TARIC:
8536699099
ECCN:
EAR99

CHS & CVS DIP Switches

Nidec Components CHS and CVS DIP Switches have a low-profile design of 2.5mm and 1.45mm. The CHS switches feature excellent contact stability by twin gold-plated contacts. These CHS DIP switches are available in half-pitch (1.27mm) and 1-, 2-, 4-, 6-, 8-, or 10-bit with either gull-wing or J-hook terminals. The CVS switches feature easy motion with a knob height of 0.2mm. These CVS DIP switches are available in 1mm pitch and 1-, 2-, 3-, 4-, or 8-bit with through-hole and gull-wing terminals. The CHS and CVS DIP switches operate from -40°C to 85°C.