UVZ2V4R7MPD

Nichicon
647-UVZ2V4R7MPD
UVZ2V4R7MPD

製造商:

說明:
鋁質電解電容器 - 徑向插件式 350volts 4.7uF 10x12.5 '20% 5LS

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 188

庫存:
188
可立即送貨
在途量:
2,000
預期20/7/2026
工廠前置作業時間:
34
工廠預計生產時間數量大於所顯示的數量。
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$5.18 HK$5.18
HK$2.99 HK$29.90
HK$2.13 HK$213.00
HK$1.70 HK$850.00
HK$1.62 HK$1,620.00
HK$1.33 HK$2,660.00
HK$1.24 HK$4,960.00

商品屬性 屬性值 選擇屬性
Nichicon
產品類型: 鋁質電解電容器 - 徑向插件式
RoHS:  
4.7 uF
350 VDC
10 mm
12.5 mm
5 mm
High Temp Electrolytic Capacitors
1000 Hour
20 %
45 mA
- 40 C
+ 105 C
Straight
Radial
Bulk
品牌: Nichicon
組裝國家: Not Available
擴散國: Not Available
原產國: MY
損耗因數DF: 0.25
封裝/外殼: 10 mm x 12.5 mm
產品類型: Electrolytic Capacitors
原廠包裝數量: 2000
子類別: Capacitors
類型: Aluminium Electrolytic Capacitors
每件重量: 1.490 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

UPW Aluminum Electrolytic Capacitors

Nichicon UPW AEC-Q200 Aluminum Electrolytic Capacitors are miniature sized, low impedance, high reliability capacitors for switching power supplies. UPW series capacitors have a smaller case size and lower impedance than the UPM series. The PW series is also RoHS compliant and highly reliable with a lifetime rating of up to 8000 hours. Nichicon UPW series includes models with voltage ranges of 6.3 to 450V, capacitance ranges of 0.047µF to 15,000µF, and capacitance tolerances of ±20% at 120Hz, +20°C.

ULD Aluminum Electrolytic Capacitors

Nichicon ULD Aluminum Electrolytic Capacitors are miniaturized components that provide a load life of 10,000 to 20,000 hours at +105°C. Nichicon ULD Capacitors are designed for use in power supplies for LED lighting. The series offers a 1µF to 330µF capacitance range and 10V to 450V voltage range.

UPM Aluminum Electrolytic Capacitors

Nichicon UPM Aluminum Electrolytic Capacitors are high reliability, extremely low impedance products that have a 5000 hour load life at +105°C (3000/2000 hours for smaller case sizes) and are compliant to the RoHS directive (2011/65/EU). Nichicon UPM Capacitors feature a category temperature range of -55°C to +105°C (6.3V to 100V), -40°C to +105°C (160V to 400V), -25°C to +105°C (450V), a rated voltage range of 6.3V to 450V, a rated capacitance range of 0.47μF to 15,000μF, and a capacitance tolerance of ±20% at 120Hz, +20°C.