UKA1H331MPD

Nichicon
647-UKA1H331MPD
UKA1H331MPD

製造商:

說明:
鋁質電解電容器 - 徑向插件式 50Volts 330uF AEC-Q200

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 4,064

庫存:
4,064 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$12.17 HK$12.17
HK$5.16 HK$51.60
HK$5.06 HK$506.00
HK$4.62 HK$2,310.00
HK$4.38 HK$4,380.00
HK$4.28 HK$7,704.00
HK$4.03 HK$21,762.00

商品屬性 屬性值 選擇屬性
Nichicon
產品類型: 鋁質電解電容器 - 徑向插件式
RoHS:  
330 uF
50 VDC
10 mm
16 mm
5 mm
Audio Grade Electrolytic Capacitors
2000 Hour
20 %
410 mA
- 55 C
+ 105 C
Straight
Radial
AEC-Q200
Bulk
品牌: Nichicon
組裝國家: Not Available
擴散國: Not Available
原產國: JP
產品類型: Electrolytic Capacitors
原廠包裝數量: 1800
子類別: Capacitors
每件重量: 1.770 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

UKA Aluminum Electrolytic Capacitors

Nichicon UKA Aluminum Electrolytic Capacitors are high quality +105°C audio capacitors. Nichicon UKA Capacitors are constructed with premium materials which research has shown results in richer sound. Voltage ranges from 6.3V to 50V and capacitance ranges from 22µf to 22,000µf. Applications include high grade audio equipment such as stomp boxes, Blu-Ray Players, and amplifiers.