UHW1E182MHD

Nichicon
647-UHW1E182MHD
UHW1E182MHD

製造商:

說明:
鋁質電解電容器 - 徑向插件式 1800uF 25 Volts 20%

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 192

庫存:
192 可立即送貨
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$14.22 HK$14.22
HK$8.47 HK$84.70
HK$6.89 HK$689.00
HK$5.14 HK$2,570.00
HK$4.71 HK$3,768.00

商品屬性 屬性值 選擇屬性
Nichicon
產品類型: 鋁質電解電容器 - 徑向插件式
RoHS:  
1.8 mF
25 VDC
12.5 mm
25 mm
5 mm
Low Impedance Electrolytic Capacitors
10000 Hour
20 %
3.2 A
15 mOhms
- 40 C
+ 105 C
Straight
Radial
Bulk
品牌: Nichicon
組裝國家: Not Available
擴散國: Not Available
原產國: MY
損耗因數DF: 0.13
產品類型: Electrolytic Capacitors
原廠包裝數量: 800
子類別: Capacitors
類型: Miniature Aluminum Electrolytic Capacitor
每件重量: 4.560 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

UHW Aluminum Electrolytic Capacitors

Nichicon UHW Aluminum Electrolytic Capacitors (AECs) are long-life, low-impedance, compact capacitors with a 6.3V to 100V rated voltage range. These radial leaded capacitors offer a rated capacitance range of 82µF to 15,000µF with ±20% capacitance tolerance at 120Hz, 20°C, and an operating temperature range from -40°C to +105°C. These capacitors provide 10,000 hours of endurance at 105°C. Nichicon UHW AECs are ideal for use in LED lighting and power supplies.