RNS1C330MDS1JT

Nichicon
647-RNS1C330MDS1JT
RNS1C330MDS1JT

製造商:

說明:
有機聚合鋁電容器 33uF 16 Volts 20%

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,031

庫存:
2,031 可立即送貨
工廠前置作業時間:
36 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$6.41 HK$6.41
HK$3.02 HK$30.20
HK$2.71 HK$271.00
HK$2.39 HK$1,195.00
HK$2.21 HK$2,210.00
完整彈藥背包(訂購多個2000)
HK$2.01 HK$4,020.00
HK$1.66 HK$6,640.00

備用包裝

製造商 元件編號:
包裝:
Bulk
供貨情況:
庫存量
價格:
HK$6.00
最小值:
1

商品屬性 屬性值 選擇屬性
Nichicon
產品類型: 有機聚合鋁電容器
RoHS:  
33 uF
16 VDC
Radial
7 mm
Aluminum Polymer Capacitors
2000 Hour
20 %
49 mOhms
1.9 A
- 55 C
+ 105 C
6.3 mm
Can
Ammo Pack
品牌: Nichicon
組裝國家: Not Available
擴散國: Not Available
原產國: CN
損耗因數DF: 0.06
泄漏電流: 79.2 uA
產品類型: Electrolytic Capacitors
原廠包裝數量: 2000
子類別: Capacitors
公司名稱: FPCAP
零件號別名: FP-016RE330M-NSJT
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

RNS FPCAP Aluminum Electrolytic Capacitors

Nichicon RNS FPCAP Aluminum Electrolytic Capacitors use a functional polymer cathode to greatly improve frequency and temperature characteristics. Nichicon RNS Capacitors exhibit low ESR at a high frequency range, high ripple current capability, long life and high reliability. Other RNS series features include a capacitance range from 10µF to 1200µF, voltage range from 4.0VDC to 25VDC, and an operating temperature range from -55°C to +105°.

RE5 FPCAP Aluminum Solid Electrolytic Capacitors

Nichicon RE5 FPCAP Aluminum Solid Electrolytic Capacitors feature low ESR at a high frequency range, high ripple current capability, and long life and high reliability. By using functional polymer cathode, frequency and temperature characteristics are greatly improved. Applications for Nichicon RE5 FPCAP Capacitors include switching power supplies and DC/DC converters, backup power supplies of CPUs, and miniature high-power supplies.

FPCAP Functional Polymer Capacitors

Nichicon FPCAP Functional Polymer Capacitors are small aluminum solid electrolytic capacitors that offer higher performance (low resistance), greater reliability, large capacitance, high ripple current capability, and the reduction of high frequency noise. By using Functional Polymer cathode, frequency and temperature characteristics are greatly improved. The entire Nichicon FPCAP series is lead-free and complies with RoHS and are available in radial leads and SMD types. Ideal applications for the FPCAP series are switching power supply and DC/DC converters, back-up power supplies of CPU (VRM, etc.), and miniature high power supplies.