RL80G821MDN1

Nichicon
647-RL80G821MDN1
RL80G821MDN1

製造商:

說明:
有機聚合鋁電容器 4 Volt 820uF 20%

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,345

庫存:
2,345 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$8.06 HK$8.06
HK$3.95 HK$39.50
HK$3.50 HK$350.00
HK$2.87 HK$1,435.00
HK$2.85 HK$2,850.00
HK$2.37 HK$5,925.00

商品屬性 屬性值 選擇屬性
Nichicon
產品類型: 有機聚合鋁電容器
RoHS:  
820 uF
4 VDC
Radial
8 mm
Aluminum Polymer Capacitors
2000 Hour
20 %
6 mOhms
6.1 A
- 55 C
+ 105 C
8 mm
Can
Bulk
品牌: Nichicon
組裝國家: Not Available
擴散國: Not Available
原產國: CN
損耗因數DF: 0.12
引線間距: 3.5 mm
泄漏電流: 820 uA
產品類型: Electrolytic Capacitors
原廠包裝數量: 3200
子類別: Capacitors
公司名稱: FPCAP
零件號別名: FP-4R0RE821M-L8R
每件重量: 2.384 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8532229000
CAHTS:
8532210010
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532210000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

RE5 FPCAP Aluminum Solid Electrolytic Capacitors

Nichicon RE5 FPCAP Aluminum Solid Electrolytic Capacitors feature low ESR at a high frequency range, high ripple current capability, and long life and high reliability. By using functional polymer cathode, frequency and temperature characteristics are greatly improved. Applications for Nichicon RE5 FPCAP Capacitors include switching power supplies and DC/DC converters, backup power supplies of CPUs, and miniature high-power supplies.

FPCAP Functional Polymer Capacitors

Nichicon FPCAP Functional Polymer Capacitors are small aluminum solid electrolytic capacitors that offer higher performance (low resistance), greater reliability, large capacitance, high ripple current capability, and the reduction of high frequency noise. By using Functional Polymer cathode, frequency and temperature characteristics are greatly improved. The entire Nichicon FPCAP series is lead-free and complies with RoHS and are available in radial leads and SMD types. Ideal applications for the FPCAP series are switching power supply and DC/DC converters, back-up power supplies of CPU (VRM, etc.), and miniature high power supplies.

RL8 FPCAP Aluminum Electrolytic Capacitors

Nichicon RL8 FPCAP Aluminum Electrolytic Capacitors use a functional polymer cathode that greatly improves frequency and temperature characteristics. Nichicon RL8 Capacitors offer ultra-low ESR and large capacitance up to 1500µF. These low-profile, radial lead caps have operating temperature range from -55°C to +105°C.