RHT1A561MDN1

Nichicon
647-RHT1A561MDN1
RHT1A561MDN1

製造商:

說明:
有機聚合鋁電容器 10V 560uF 125C

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 60

庫存:
60 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$14.30 HK$14.30
HK$7.29 HK$72.90
HK$6.76 HK$676.00
HK$4.65 HK$2,325.00
HK$4.64 HK$7,424.00
HK$4.59 HK$22,032.00

商品屬性 屬性值 選擇屬性
Nichicon
產品類型: 有機聚合鋁電容器
RoHS:  
560 uF
10 VDC
Radial
12.5 mm
Aluminum Polymer Capacitors
1000 Hour
20 %
13 mOhms
1.68 A
- 55 C
+ 125 C
10 mm
Can
Bulk
品牌: Nichicon
組裝國家: Not Available
擴散國: Not Available
原產國: CN
損耗因數DF: 0.12
引線間距: 5 mm
泄漏電流: 1.12 mA
產品類型: Electrolytic Capacitors
原廠包裝數量: 1600
子類別: Capacitors
零件號別名: FP-010RE561M-HTR
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8532229000
CAHTS:
8532290000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532290000
TARIC:
8532220000
MXHTS:
8532210100
BRHTS:
85322200
ECCN:
EAR99

RHT Conductive Aluminum Electrolytic Capacitors

Nichicon RHT Aluminum Electrolytic Capacitors feature low ESR at a high frequency range, high ripple current capability, and are guaranteed at +125°C with high reliability. By using functional polymer cathode, frequency and temperature characteristics are greatly improved. Applications for Nichicon RHT Capacitors include switching power supplies and DC/DC converters, back-up power supplies of CPU (VRM, etc.), and miniature high power supply.