RF80E331MDN1PX

Nichicon
647-RF80E331MDN1PX
RF80E331MDN1PX

製造商:

說明:
有機聚合鋁電容器 2.5volts 330uF 105C 7Mohms

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$7.89 HK$7.89
HK$5.01 HK$50.10
HK$3.53 HK$353.00
HK$3.21 HK$1,605.00
HK$2.99 HK$2,990.00
完整彈藥背包(訂購多個2000)
HK$2.45 HK$4,900.00

類似產品

商品屬性 屬性值 選擇屬性
Nichicon
產品類型: 有機聚合鋁電容器
RoHS:  
330 uF
2.5 VDC
Radial
8 mm
Aluminum Polymer Capacitors
5000 Hour
20 %
7 mOhms
4.2 A
- 55 C
+ 105 C
5 mm
Can
Ammo Pack
品牌: Nichicon
組裝國家: Not Available
擴散國: Not Available
原產國: CN
損耗因數DF: 0.1
引線間距: 2 mm
泄漏電流: 500 uA
產品類型: Electrolytic Capacitors
原廠包裝數量: 2000
子類別: Capacitors
公司名稱: FPCAP
零件號別名: FP-2R5RE331M-F8P
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8532229000
CAHTS:
8532290000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532290000
TARIC:
8532220000
MXHTS:
8532210100
BRHTS:
85322200
ECCN:
EAR99

RF8 FPCAPs

Nichicon RF8 Functional Polymer Aluminum Electrolytic Capacitors (FPCAPs) feature low ESR and low ESL at a high frequency range, high ripple current capability, and long life and high reliability. By using functional polymer cathode, frequency and temperature characteristics are greatly improved. Applications for RF8 FPCAPs include switching power supplies and DC/DC converters, buck up power supplies of CPUs (VRM, etc.), and miniature high power supplies.

Nichicon RF8 Series FPCAP Capacitors

The Nichicon F8 Series FPCAP Capacitors feature low ESR and low ESL at a high frequency range. With a large capacitance (100 to 560µF) range, the F8 series offers high ripple current capability and high reliability with a long life. The Nichicon F8 Series FPCAP Capacitors are ideal for switching power supply and DC/DC Converters, buck up power supplies of CPU (Vrm, etc.), and miniature high power supplies.
Learn more

RE5 FPCAP Aluminum Solid Electrolytic Capacitors

Nichicon RE5 FPCAP Aluminum Solid Electrolytic Capacitors feature low ESR at a high frequency range, high ripple current capability, and long life and high reliability. By using functional polymer cathode, frequency and temperature characteristics are greatly improved. Applications for Nichicon RE5 FPCAP Capacitors include switching power supplies and DC/DC converters, backup power supplies of CPUs, and miniature high-power supplies.

FPCAP Functional Polymer Capacitors

Nichicon FPCAP Functional Polymer Capacitors are small aluminum solid electrolytic capacitors that offer higher performance (low resistance), greater reliability, large capacitance, high ripple current capability, and the reduction of high frequency noise. By using Functional Polymer cathode, frequency and temperature characteristics are greatly improved. The entire Nichicon FPCAP series is lead-free and complies with RoHS and are available in radial leads and SMD types. Ideal applications for the FPCAP series are switching power supply and DC/DC converters, back-up power supplies of CPU (VRM, etc.), and miniature high power supplies.