PPB2101680KES

Nichicon
647-PPB2101680KES
PPB2101680KES

製造商:

說明:
薄膜電容器

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$10.93 HK$10.93
HK$7.59 HK$75.90
HK$5.60 HK$560.00
HK$4.87 HK$2,435.00
HK$4.14 HK$4,140.00
HK$3.55 HK$88,750.00

類似產品

商品屬性 屬性值 選擇屬性
Nichicon
產品類型: 薄膜電容器
RoHS:  
2 Pin
PPB
Bulk
品牌: Nichicon
組裝國家: Not Available
擴散國: Not Available
原產國: IT
產品類型: Film Capacitors
原廠包裝數量: 1000
子類別: Capacitors
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
TARIC:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99

PPB Radial-Terminal Snubber Capacitors

Nichicon PPB Snubber Capacitors are high-current, high-frequency capacitors in a box-type case with radial terminals. Nichicon PPB Capacitors feature a 160VAC to 700VAC and 250VDC to 2kVDC voltage rating and a 1000pF to 15µF capacitance range. The PPB series operates over a -55°C to +105°C operating temperature range and is ideal for various uses, including energy conversion and control, power semiconductor circuits, protection circuits in switch-mode power supplies (SMPS), and more.