PCV1H150MCL1GS

Nichicon
647-PCV1H150MCL1GS
PCV1H150MCL1GS

製造商:

說明:
有機聚合鋁電容器 15uF 50 Volts 20% AEC-Q200

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 508

庫存:
508 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個1000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$17.59 HK$17.59
HK$9.12 HK$91.20
HK$8.30 HK$830.00
HK$6.91 HK$3,455.00
完整捲(訂購多個1000)
HK$6.45 HK$6,450.00
HK$5.92 HK$11,840.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Nichicon
產品類型: 有機聚合鋁電容器
RoHS:  
15 uF
50 VDC
SMD/SMT
7 mm
Aluminum Polymer Capacitors
3000 Hour
20 %
63 mOhms
1.1 A
- 55 C
+ 105 C
8 mm
Can
AEC-Q200
Reel
Cut Tape
MouseReel
品牌: Nichicon
組裝國家: Not Available
擴散國: Not Available
原產國: JP
產品類型: Electrolytic Capacitors
原廠包裝數量: 1000
子類別: Capacitors
每件重量: 500 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8532221000
CAHTS:
8532290000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532290000
TARIC:
8532220000
MXHTS:
8532210100
BRHTS:
85322200
ECCN:
EAR99

CV Conductive Electrolytic Capacitors

Nichicon CV Conductive Polymer Aluminum Solid Electrolytic Capacitors offer high voltage and long life. Nichicon CV Capacitors offer a capacitance range from 5.6µF to 680µF, rated voltage range from 16V to 125V, low ESR, high ripple current, load life of 3000 hours at 105°C, category temperature range of -55 to +105°C, and compliance to RoHS directive (2002/95/EC). In addition, the CV Series consists of SMD-type capacitors that offer lead-free reflow soldering at 260ºC peak correspondence.