PCL1D390MCL1GS

Nichicon
647-PCL1D390MCL1GS
PCL1D390MCL1GS

製造商:

說明:
有機聚合鋁電容器 20V 39uf 20% chip type, polymer, long life.

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$14.39 HK$14.39
HK$9.12 HK$91.20
HK$6.43 HK$643.00
HK$5.52 HK$2,760.00
完整捲(訂購多個1000)
HK$5.47 HK$5,470.00

類似產品

商品屬性 屬性值 選擇屬性
Nichicon
產品類型: 有機聚合鋁電容器
RoHS:  
39 uF
20 VDC
SMD/SMT
Aluminum Polymer Capacitors
20000 Hour
20 %
45 mOhms
- 55 C
+ 105 C
Can
Reel
Cut Tape
品牌: Nichicon
組裝國家: Not Available
擴散國: Not Available
原產國: JP
產品類型: Electrolytic Capacitors
原廠包裝數量: 1000
子類別: Capacitors
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8532220020
JPHTS:
853222000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

PCL Polymer Aluminum Electrolytic Capacitors

Nichicon PCL Conductive Polymer Aluminum Electrolytic Capacitors are AEC-Q200 qualified and rated at 20,000 hours of life at +105°C. Nichicon PCL Aluminum Electrolytic Capacitors offer low equivalent series resistance (ESR) less than or equal to the specified value at 100kHz, +20°C. These surface-mount capacitors feature a 12µF to 3300µF rated capacitance range and a 2.5V to 25V rated voltage range. The series also offers low impedance, high ripple current, and high frequency.