LHT2W391MELB50

Nichicon
647-LHT2W391MELB50
LHT2W391MELB50

製造商:

說明:
鋁質電解電容器 - 徑向插件式 450V 390uF 20% at 120Hz 30 x 50mm

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 95

庫存:
95 可立即送貨
工廠前置作業時間:
26 週 工廠預計生產時間數量大於所顯示的數量。
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$105.30 HK$105.30
HK$70.12 HK$701.20
HK$64.61 HK$3,230.50
HK$60.83 HK$6,083.00

商品屬性 屬性值 選擇屬性
Nichicon
產品類型: 鋁質電解電容器 - 徑向插件式
RoHS:  
390 uF
450 VDC
30 mm
50 mm
General Purpose Electrolytic Capacitors
1000 Hour
20 %
1.64 A
- 40 C
+ 125 C
Inside Bend
Radial
LHT
Bulk
品牌: Nichicon
組裝國家: Not Available
擴散國: Not Available
原產國: JP
泄漏電流: 1.26 mA
產品類型: Electrolytic Capacitors
原廠包裝數量: 50
子類別: Capacitors
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220040
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

LHT Snap-in Aluminum Electrolytic Capacitors

Nichicon LHT Snap-in Aluminum Electrolytic Capacitors provide high heat resistance and endurance for 3000 hours at +125°C. These snap-in capacitors are designed with a highly reliable electrode foil that is durable at high temperatures. The electrolytic paper offers high electrolyte retention capacity, while the capacitor structure suppresses electrolyte evaporation. The LHT series features a 450V rated voltage and 220µF to 680µF rated capacitance with ±20% capacitance tolerance at 120Hz, +20°C. Ideal applications for Nichicon LHT Snap-in Aluminum Electrolytic Capacitors include 5G and other telecommunications infrastructure, environmental, and renewable energy.