LGU2E331MELZ

Nichicon
647-LGU2E331MELZ
LGU2E331MELZ

製造商:

說明:
鋁質電解電容器 - 嵌入式 250volts 330uF 105c 22x40x10L/S

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$34.11 HK$34.11
HK$24.74 HK$247.40
HK$20.22 HK$1,011.00
HK$17.10 HK$1,710.00
HK$16.03 HK$8,015.00
HK$15.95 HK$15,950.00
HK$15.45 HK$30,900.00

類似產品

商品屬性 屬性值 選擇屬性
Nichicon
產品類型: 鋁質電解電容器 - 嵌入式
RoHS:  
330 uF
250 VDC
22 mm (0.866 in)
40 mm (1.575 in)
10 mm (0.394 in)
Aluminum Polymer Capacitors
3000 Hour
20 %
1.3 A
- 40 C
+ 105 C
2 Pin
LGU
Bulk
品牌: Nichicon
組裝國家: Not Available
擴散國: Not Available
原產國: MY
損耗因數DF: 0.15
泄漏電流: 860 uA
產品類型: Electrolytic Capacitors
原廠包裝數量: 250
子類別: Capacitors
終端類型: Snap In
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220040
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
MXHTS:
8532220499
BRHTS:
85322200
ECCN:
EAR99

Nichicon GU Series Snap-In Aluminum Electrolytic Capacitors

Nichicon GU Series Snap-In Aluminum Electrolytic Capacitors can withstand 3000 hours of rated ripple current application at 105ºC. The snap-in terminal type GU Series Aluminum Electrolytic Capacitors from Nichicon offer capacitance range from 47 to 47000µF, rated voltage range from 16 to 450V, compliance to RoHS directive 2002/95/EC, and category temperature ranges from -40ºC to +105ºC (16 to 250V) and -25ºC to +105ºC (315 to 450V).

LGU Snap-in Aluminum Electrolytic Capacitors

Nichicon LGU Snap-in Aluminum Electrolytic Capacitors are standard 105°C snap-in aluminum electrolytic capacitors that can withstand 3000 hours of rated ripple current with voltage ranging from 16V to 450V and capacitance ranging from 47µF to 47000µF. LGU capacitors have a wide temperature range that is ideal for uninterruptible power supplies, electric pump motors, and AC servomotors.