LGU2D221MELY

Nichicon
647-LGU2D221MELY
LGU2D221MELY

製造商:

說明:
鋁質電解電容器 - 嵌入式 200volts 220uF 105c

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
496
預期11/3/2026
工廠前置作業時間:
29
工廠預計生產時間數量大於所顯示的數量。
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$24.66 HK$24.66
HK$16.19 HK$161.90
HK$13.07 HK$653.50
HK$11.67 HK$1,167.00
HK$10.11 HK$5,055.00
HK$9.70 HK$9,700.00

類似產品

商品屬性 屬性值 選擇屬性
Nichicon
產品類型: 鋁質電解電容器 - 嵌入式
RoHS:  
220 uF
200 VDC
20 mm (0.787 in)
25 mm (0.984 in)
10 mm (0.394 in)
Aluminum Polymer Capacitors
3000 Hour
20 %
1 A
- 40 C
+ 105 C
2 Pin
LGU
Bulk
品牌: Nichicon
組裝國家: Not Available
擴散國: Not Available
原產國: JP
損耗因數DF: 0.15
泄漏電流: 620 uA
產品類型: Electrolytic Capacitors
原廠包裝數量: 50
子類別: Capacitors
終端類型: Snap In
試驗頻率: 120 Hz
類型: Aluminum Electrolytic Capacitors Snap-in Capacitors
零件號別名: ECO-S2DA221BA
每件重量: 16.396 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8532229000
TARIC:
8532220000
CAHTS:
8532220000
USHTS:
8532220040
JPHTS:
853222000
KRHTS:
8532220000
MXHTS:
8532220499
BRHTS:
85322200
ECCN:
EAR99

Nichicon GU Series Snap-In Aluminum Electrolytic Capacitors

Nichicon GU Series Snap-In Aluminum Electrolytic Capacitors can withstand 3000 hours of rated ripple current application at 105ºC. The snap-in terminal type GU Series Aluminum Electrolytic Capacitors from Nichicon offer capacitance range from 47 to 47000µF, rated voltage range from 16 to 450V, compliance to RoHS directive 2002/95/EC, and category temperature ranges from -40ºC to +105ºC (16 to 250V) and -25ºC to +105ºC (315 to 450V).

LGU Snap-in Aluminum Electrolytic Capacitors

Nichicon LGU Snap-in Aluminum Electrolytic Capacitors are standard 105°C snap-in aluminum electrolytic capacitors that can withstand 3000 hours of rated ripple current with voltage ranging from 16V to 450V and capacitance ranging from 47µF to 47000µF. LGU capacitors have a wide temperature range that is ideal for uninterruptible power supplies, electric pump motors, and AC servomotors.