GYC1E101MCW1GS

Nichicon
647-GYC1E101MCW1GS
GYC1E101MCW1GS

製造商:

說明:
有機聚合鋁電容器 25VDC 100uF 20% Vibration Resistance AEC-Q200

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,421

庫存:
2,421 可立即送貨
工廠前置作業時間:
25 週 工廠預計生產時間數量大於所顯示的數量。
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個900)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$11.10 HK$11.10
HK$5.50 HK$55.00
HK$4.98 HK$498.00
HK$3.81 HK$1,905.00
完整捲(訂購多個900)
HK$3.44 HK$3,096.00
HK$3.26 HK$5,868.00
HK$3.17 HK$14,265.00
HK$3.04 HK$30,096.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Nichicon
產品類型: 有機聚合鋁電容器
RoHS:  
100 uF
25 VDC
SMD/SMT
7.7 mm
Aluminum Hybrid Polymer Capacitors
2000 Hour
20 %
35 mOhms
1.9 A
- 55 C
+ 135 C
6.3 mm
Can
GYC
Reel
Cut Tape
MouseReel
品牌: Nichicon
組裝國家: Not Available
擴散國: Not Available
原產國: JP
損耗因數DF: 0.14
泄漏電流: 25 uA
產品類型: Electrolytic Capacitors
原廠包裝數量: 900
子類別: Capacitors
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8532221000
USHTS:
8532220020
JPHTS:
853222000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

GYC Hybrid Aluminum Electrolytic Capacitors

Nichicon GYC Hybrid Aluminum Electrolytic Capacitors feature +135°C category temperature with high heat resistance, low ESR, and high ripple current. These capacitors are AEC-Q200 qualified and RoHS-compliant with a long life of 2,000 to 4,000 hours. The GYC hybrid capacitors operate within a -55°C to +135°C temperature range. These capacitors utilize the electrolytic solution and conductive polymer to achieve high heat resistance and oxide film restoration performance. The GYC hybrid capacitors feature a 16V to 63V voltage range and a 10μF to 470μF capacitance range. These capacitors meet the high-temperature requirements in the automotive onboard electronics and industrial equipment fields.