PZU6.8B2L,315

Nexperia
771-PZU6.8B2L,315
PZU6.8B2L,315

製造商:

說明:
穩壓二極管 PZU6.8B2L/SOD882/SOD2

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
9,971
預期1/3/2027
工廠前置作業時間:
26
工廠預計生產時間數量大於所顯示的數量。
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個10000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$2.38 HK$2.38
HK$1.63 HK$16.30
HK$1.03 HK$103.00
HK$0.641 HK$320.50
HK$0.501 HK$501.00
HK$0.444 HK$1,110.00
HK$0.378 HK$1,890.00
完整捲(訂購多個10000)
HK$0.337 HK$3,370.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Nexperia
產品類型: 穩壓二極管
RoHS:  
6.8 V
SMD/SMT
DFN-1006-2
250 mW
2 %
500 nA
20 Ohms
- 55 C
+ 150 C
Single
5 mA
Reel
Cut Tape
MouseReel
PZUxBL
品牌: Nexperia
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品類型: Zener Diodes
原廠包裝數量: 10000
子類別: Diodes & Rectifiers
電壓溫度係數: 3.4 mV/K
齊納電流: 500 nA
零件號別名: 934061672315
每件重量: 1 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99

Leaded & Leadless Zener Diodes

Nexperia Leaded and Leadless Zener Diodes are general-purpose diodes that offer compact voltage regulation for high-density circuits. These Nexperia Zener diodes operate at a wide 2.4V to 36V voltage range and are available in a comprehensive range of packages and power dissipation options. The Zener diodes act as voltage regulator diodes in most electronic applications. The broad AEC-Q101 qualified portfolio includes both Japanese and European selection groups in a wide variety of voltage, package, and configuration options. The comprehensive selection guide (±1500 product types) gives the option of customized designs on a small scale and high-density circuit designs. Nexperia Leaded and Leadless Zener Diodes are used in applications such as overvoltage protection, general regulation, and voltage reference functions.