PUMH10Z

Nexperia
771-PUMH10Z
PUMH10Z

製造商:

說明:
數位電晶體 SOT363 50V .1A NPN/NPN RET

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 9,954

庫存:
9,954 可立即送貨
工廠前置作業時間:
53 週 工廠預計生產時間數量大於所顯示的數量。
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個10000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$1.56 HK$1.56
HK$0.97 HK$9.70
HK$0.60 HK$60.00
HK$0.444 HK$222.00
HK$0.345 HK$345.00
HK$0.296 HK$1,480.00
完整捲(訂購多個10000)
HK$0.296 HK$2,960.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

備用包裝

製造商 元件編號:
包裝:
Reel, Cut Tape, MouseReel
供貨情況:
庫存量
價格:
HK$1.81
最小值:
1
製造商 元件編號:
包裝:
Reel, Cut Tape, MouseReel
供貨情況:
庫存量
價格:
HK$2.14
最小值:
1

商品屬性 屬性值 選擇屬性
Nexperia
產品類型: 數位電晶體
RoHS:  
Dual
NPN, PNP
SMD/SMT
TSSOP-6
100
50 V
100 mA
300 mW
- 65 C
+ 150 C
Reel
Cut Tape
MouseReel
品牌: Nexperia
組裝國家: Not Available
擴散國: Not Available
原產國: MY
發射機-基極電壓VEBO: 5 V
集電極最大直流電流: 100 mA
產品類型: Digital Transistors
原廠包裝數量: 10000
子類別: Transistors
零件號別名: 934056189165
每件重量: 6 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542399000
CAHTS:
8541290000
USHTS:
8541210075
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541210000
MXHTS:
85412999
ECCN:
EAR99

Resistor Equipped Transistors (RETs)

Nexperia Resistor Equipped Transistors (RETs) are space and cost-saving solutions that reduce component count and simplify circuit design. These transistors are AEC-Q101 qualified and feature built-in bias resistors. These RETs are available in various variants including new 80V RETs, 50V RETs, and performance-based RETs. The 80V RETs provide enough headroom for use in 48V automotive board net and other high voltage circuits that are subjected to large spikes and pulses. Typical applications include controlling IC inputs, switching loads, and digital systems.