PSSI2021SAY,115

Nexperia
771-PSSI2021SAY-T/R
PSSI2021SAY,115

製造商:

說明:
LED照明驅動器IC PSSI2021SAY/SOT353/UMT5

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 60,568

庫存:
60,568 可立即送貨
工廠前置作業時間:
5 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個3000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$2.38 HK$2.38
HK$1.48 HK$14.80
HK$1.27 HK$127.00
HK$1.17 HK$292.50
HK$1.11 HK$555.00
HK$1.06 HK$1,060.00
完整捲(訂購多個3000)
HK$0.995 HK$2,985.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Nexperia
產品類型: LED照明驅動器IC
RoHS:  
1 Output
Linear
50 mA
SOT-353-5
75 V
75 V
Adjustable
PSSI2021SAY
- 65 C
+ 150 C
Constant Current
Reel
Cut Tape
MouseReel
品牌: Nexperia
組裝國家: Not Available
擴散國: Not Available
原產國: MY
輸入電壓: 75 V
安裝風格: SMD/SMT
通道數: 1 Channel
Pd - 功率消耗 : 335 mW
產品類型: LED Lighting Drivers
原廠包裝數量: 3000
子類別: Driver ICs
電源電流 - 最大值: 370 uA
零件號別名: 934056564115
每件重量: 22 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8541210101
KRHTS:
8541219000
TARIC:
8541210000
MXHTS:
8542399999
ECCN:
EAR99

Automotive Constant Current LED Drivers

Nexperia Automotive Constant Current LED Drivers offer a simple and robust solution for driving low-power and medium-power LEDs up to 250mA, making them ideal for most automotive LED applications. These Nexperia LED Drivers are AEC-Q101 qualified, easy to use, reliable, cost-efficient, and do not affect Electromagnetic Compatibility (EMC). These devices are offered in SOT-23, SOT-223, SOT-353, and SOT-457 package types for design flexibility.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

PSSI2021SAY PNP High Side LED Driver

Nexperia PSSI2021SAY PNP High Side LED Driver is an AEC-Q101 qualified Constant Current Source Driver designed to provide a stabilized output current with a 15µA to 50mA range. Consisting of a resistor-equipped PNP transistor with two diodes in a SOT353 (SC-88A) package, the Nexperia PSSI2021SAY LED Driver enables application designers to reduce component count and board space.