NEVB-NEX13161FPEUL

Nexperia
771-NEVNEX13161FPEUL
NEVB-NEX13161FPEUL

製造商:

說明:
LED 照明開發工具 NEVB-NEX13161FPE-Q100/BOARDS//NO MARKING * BOARDS

壽命週期:
新產品:
該製造商的新產品。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
3
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,165.51 HK$1,165.51
HK$1,162.97 HK$11,629.70
HK$1,160.99 HK$58,049.50

商品屬性 屬性值 選擇屬性
Nexperia
產品類型: LED 照明開發工具
RoHS:  
Evaluation Boards
品牌: Nexperia
組裝國家: Not Available
擴散國: Not Available
原產國: MY
產品類型: LED Lighting Development Tools
子類別: Development Tools
評估工具: NEX13161FPE-Q100
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.