MMBZ15VA-TR

Nexperia
771-MMBZ15VA-TR
MMBZ15VA-TR

製造商:

說明:
ESD 保護二極體 / TVS 二極體 MMBZ15VA-T/SOT23/TO-236AB

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 5,903

庫存:
5,903 可立即送貨
工廠前置作業時間:
26 週 工廠預計生產時間數量大於所顯示的數量。
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個3000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$1.89 HK$1.89
HK$1.16 HK$11.60
HK$0.83 HK$41.50
HK$0.723 HK$72.30
HK$0.625 HK$625.00
完整捲(訂購多個3000)
HK$0.411 HK$1,233.00
HK$0.304 HK$1,824.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Nexperia
產品類型: ESD 保護二極體 / TVS 二極體
RoHS:  
Reel
Cut Tape
MouseReel
品牌: Nexperia
組裝國家: Not Available
擴散國: Not Available
原產國: CN
原廠包裝數量: 3000
子類別: ESD Protection Diodes / TVS Diodes
零件號別名: 934663241215
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8541100090
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99

SOT23 Surface-Mounted Package Products

Nexperia SOT23 Surface-Mounted Package Products are contained in a plastic, surface-mounted, three terminals, 1.9mm pitch, 2.9mm x 1.3mm x 1mm package. This mainstay package in semiconductors was introduced in 1969 and quickly became an industry standard. The SOT23 encapsulates an extensive range of diodes, bipolar transistors, MOSFETs, and ESD protection devices within Nexperia's portfolio. The SOT23 package has been a constant for the last 50 years, leading to several offspring, such as the SOT223 and SOT323.