BZX84W-C10F

Nexperia
771-BZX84W-C10F
BZX84W-C10F

製造商:

說明:
穩壓二極管 BZX84W-C10/SOT323/SC-70

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
8 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個10000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$1.15 HK$1.15
HK$0.789 HK$7.89
HK$0.501 HK$50.10
HK$0.312 HK$156.00
HK$0.279 HK$279.00
HK$0.247 HK$617.50
HK$0.206 HK$1,030.00
完整捲(訂購多個10000)
HK$0.164 HK$1,640.00
HK$0.156 HK$3,120.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

備用包裝

製造商 元件編號:
包裝:
Reel, Cut Tape, MouseReel
供貨情況:
庫存量
價格:
HK$1.23
最小值:
1

商品屬性 屬性值 選擇屬性
Nexperia
產品類型: 穩壓二極管
RoHS:  
10 V
SMD/SMT
SOT-323-3
275 mW
5 %
200 nA
20 Ohms
- 55 C
+ 150 C
Single
5 mA
Reel
Cut Tape
MouseReel
BZX84W
品牌: Nexperia
組裝國家: Not Available
擴散國: Not Available
原產國: MY
高度: 1.1 mm
Ir - 反向電流: 200 nA
長度: 2.2 mm
產品類型: Zener Diodes
原廠包裝數量: 10000
子類別: Diodes & Rectifiers
Vf - 順向電壓: 900 mV
電壓溫度係數: 6.4 mV/K
寬度: 1.35 mm
齊納電流: 200 nA
零件號別名: 934660436135
每件重量: 6 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8541100000
USHTS:
8541100050
TARIC:
8541100000
ECCN:
EAR99

SOT323 Surface-Mounted Package Products

Nexperia SOT323 Surface-Mounted Package Products offer a plastic, 3 leads, 1.3mm pitch, 2mm x 1.25mm x 0.95mm body surface-mounted package. The SOT23 package has been a constant for the last 50 years, leading to many offspring, such as the SOT223 and SOT323. The SOT323 offers an industry code of SC-70, a descriptive code of SOT (small outline transistor), and a footprint area of 6.23mm2.

BZX84W Zener Diodes

Nexperia BZX84W Zener Diodes are general-purpose, featuring a wide working voltage range of nominal 2.4V to 75V. The BZX84W Diodes offer a forward current (IF) of 200mA, total power dissipation of 275mW, and a junction temperature of 150°C. The BZX84W is available in a SOT323 (SC-70) leadless very small Surface-Mounted Device (SMD) plastic package. The Nexperia BZX84W Zener Diodes are ideal for general regulation functions and high-frequency applications.