BC52PAS-QX

Nexperia
771-BC52PAS-QX
BC52PAS-QX

製造商:

說明:
雙極結晶體管 - BJT BC52PAS-Q/SOT1061/HUSON3

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 40

庫存:
40 可立即送貨
工廠前置作業時間:
8 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個3000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$3.62 HK$3.62
HK$2.22 HK$22.20
HK$2.11 HK$105.50
HK$1.41 HK$141.00
HK$1.05 HK$525.00
HK$0.937 HK$937.00
完整捲(訂購多個3000)
HK$0.781 HK$2,343.00
HK$0.707 HK$4,242.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Nexperia
產品類型: 雙極結晶體管 - BJT
RoHS:  
Si
SMD/SMT
SOT-1061D
PNP
Single
2 A
60 V
60 V
5 V
500 mV
1.65 W
100 MHz
- 55 C
+ 150 C
Reel
Cut Tape
MouseReel
品牌: Nexperia
連續集電極電流: 1 A
直流集電極/增益 hfe 最小值: 63
直流電最大增益hFE: 250
產品類型: BJTs - Bipolar Transistors
原廠包裝數量: 3000
子類別: Transistors
零件號別名: 934669144115
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99

BC5xPAS-Q 1A Medium Power PNP Transistors

Nexperia BC5xPAS-Q 1A Medium Power PNP Transistors are encapsulated in an ultra-thin DFN2020D-3 (SOT1061D) leadless small Surface-Mounted Device (SMD) plastic package. These Nxperia transistors are designed for high collector current capability, with the BC51PAS-Q offering a collector-emitter voltage (VCEO) of -45V, the BC52PAS-Q at -60V, and the BC53PAST-Q at -80V. The devices feature exposed heat sinks for excellent thermal and electrical conductivity, suitable for linear voltage regulators, battery-driven devices, MOSFET drivers, high-side switches, power management, and amplifiers. Additionally, these transistors are qualified according to AEC-Q101 standards, ensuring reliability in automotive applications. The compact design reduces PCB area requirements and supports Automatic Optical Inspection (AOI) of solder joints.

BJT DFN-Packaged Power Bipolar Transistors

Nexperia BJT DFN-Packaged Power Bipolar Transistors offer a small form factor that uses about 75% less board space and allows more design flexibility. These bipolar transistors feature reduced parasitic inductance and capacitance with an improved, low thermal resistance, enabling higher reliability. The BJT components are ideal for applications where space is at a premium. Applications include mobile devices, wearables, automotive sensors, and camera modules.