NHD-2.8-CSXP-BREAKOUT

Newhaven Display
763-2.8CSXPBREAKOUT
NHD-2.8-CSXP-BREAKOUT

製造商:

說明:
TFT顯示器&配件 2.8 IPS TFT Arduino Module

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 21

庫存:
21 可立即送貨
工廠前置作業時間:
16 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$237.97 HK$237.97
HK$227.53 HK$1,137.65

商品屬性 屬性值 選擇屬性
Newhaven Display
產品類型: TFT顯示器&配件
RoHS:  
200 mA
IPS TFT LCD Display Modules
Transmissive
2.8 in
240 x 320
Parallel, SPI
White LED
1000 cd/m2
85.2 mm x 69.03 mm x 6.72 mm
3.3 V, 5 V
品牌: Newhaven Display
最高工作溫度: + 70 C
最低工作溫度: - 20 C
產品類型: TFT Displays
系列: NHD-2.8
原廠包裝數量: 1
子類別: Displays
公司名稱: BREAKOUT
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8524919000
ECCN:
EAR99

Arduino Breakout Board Modules

Newhaven Display Arduino Breakout Board Modules include 2.4” and 2.8” IPS TFT displays and provide a complete solution for display prototyping and integration. These modules support a plug-and-play solution and speed up development time by eliminating complex wiring configurations. The Arduino breakout board modules offer a built-in backlight driver IC to control the display’s backlight and a micro-SD card slot for storing images. These modules include a built-in logic level shifting for 3.3V to 5V operation, interface jumper selection to set parallel/SPI operation, and built-in EMI shielding. The Arduino breakout board modules feature mounting holes for easy installation and capacitive or resistive touch options for an enhanced user experience. Typical applications include medical, aviation, access control systems, control panels, rear-view cameras, in-car infotainment systems, industrial, and consumer electronics.